YAGEO - Film Capacitors
218 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | 80 uF | 2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | General Film Capacitors | 850 VAC | 10 % | C44P-T | C44P-T | ||||||||||||||
Not Available Online | Box | C44UQET6700M52K | ||||||||||||||||||||||
Not Available Online | Box | C44USGT7113T33K | ||||||||||||||||||||||
Not Available Online | Bulk | R75TN21004030K | ||||||||||||||||||||||
Not Available Online | Tray | R75UW4100AAH3K | ||||||||||||||||||||||
Not Available Online | Box | C44PRGR5680T79K | ||||||||||||||||||||||
Not Available Online | Box | C44USGT6950T32K | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | Box | C44PWGR5800R99K | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||||
Not Available Online | 22 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | SMD Film Capacitors | 300 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 4700 pF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 200 VAC | 5 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 3 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.7 mm (0.5 in) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | SMD Film Capacitors | 30 VAC | 10 % | 6.5 mm (0.256 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 0.068 uF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 12.7 mm (0.5 in) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | SMD Film Capacitors | 200 VAC | 10 % | 6.5 mm (0.256 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 2.2 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | SMD Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 4700 pF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.01 uF | 160 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 100 VAC | 10 % | 3 mm (0.118 in) | - 55 C | + 125 C | |||||||||||
Not Available Online | 0.015 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.022 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | SMD Film Capacitors | 63 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.01 uF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 10.2 mm (0.402 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C | ||||||||||||||
Not Available Online | 0.047 uF | 1 kVDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 16.5 mm (0.65 in) | SMD Film Capacitors | 350 VAC | 10 % | - 55 C | + 125 C |