20K - YAGEO - Varistors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20K | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 23 mm | 10 kA | 255 J | 1.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20K | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 23 mm | 10 kA | 275 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20K | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 23 mm | 6.5 kA | 127 J | 1.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20K | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 10 kA | 305 J | 930 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20K | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 350 J | 850 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20K | MOVs | PCB Mount | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 23 mm | 10 kA | 360 J | 780 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20K | MOVs | PCB Mount | Radial | 115 VAC | 150 VDC | 200 V | 300 V | 23 mm | 10 kA | 130 J | 2.2 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20K | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 23 mm | 6.5 kA | 180 J | 1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20K | MOVs | PCB Mount | Radial | 115 VAC | 150 VDC | 200 V | 300 V | 23 mm | 6.5 kA | 85 J | 2.2 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20K | MOVs | PCB Mount | Radial | 240 V | 395 V | 23 mm | 6.5 kA | 108 J | 1.65 nF | - 40 C | + 125 C | Bulk | ||||||||
0In Stock | 20K | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 23 mm | 10 kA | 255 J | 1.1 nF | - 40 C | + 125 C | Bulk |