YAGEO - Varistors
8,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 05H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 5 mm | 400 A | 3 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 6 kA | 53 J | 1.3 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 6 kA | 53 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 4.5 kA | 40 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 20 mm | 10 kA | 106 J | 2.7 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 20 mm | 6.5 kA | 70 J | 2.7 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 2.5 kA | 30 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10 mm | 3.5 kA | 35 J | 500 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 2 kA | 11 J | 28 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 320 V | 5 mm | 400 A | 4.9 J | 140 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 320 V | 5 mm | 400 A | 4.9 J | 140 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 320 V | 5 mm | 800 A | 7.5 J | 140 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 320 V | 5 mm | 400 A | 4.9 J | 140 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 7 mm | 1.2 kA | 11.7 J | 280 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 400 A | 7 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 800 A | 9 J | 110 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 5 mm | 400 A | 6.5 J | 125 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 25D | MOVs | Through Hole | Radial | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 25 mm | 15 kA | 792 J | 550 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 40D | MOVs | Chassis Mount | Screw | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 40 mm | 40 kA | 1460 J | 1.5 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 20 mm | 6.5 kA | 408 J | 350 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 14 mm | 2 kA | 8 J | 9.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 880 VAC | 1.14 kVDC | 1.4 kV | 2.31 kV | 14 mm | 6 kA | 327 J | 150 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 2.5 kA | 32 J | 450 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10 mm | 3.5 kA | 39 J | 450 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 60 J | 900 pF | - 40 C | + 125 C | Bulk |