YAGEO - Varistors
8,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 10D | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 12 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 12 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 17 J | 1.2 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 20 mm | 10 kA | 390 J | 650 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 32D | MOVs | Chassis Mount | Screw | 385 VAC | 505 VDC | 620 V | 1.025 kV | 32 mm | 25 kA | 570 J | 2.4 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 40D | MOVs | Chassis Mount | Screw | 385 VAC | 505 VDC | 620 V | 1.025 kV | 40 mm | 40 kA | 860 J | 3.8 nF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 800 A | 25 J | 40 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 5 mm | 400 A | 17.7 J | 40 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 1.75 kA | 55 J | 80 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 1.75 kA | 55 J | 80 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 20 mm | 6.5 kA | 136 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 17 J | 1.2 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 3.5 kA | 17 J | 1.2 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 12 J | 1.2 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 6 kA | 27 J | 2.4 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 10 mm | 2.5 kA | 85 J | 120 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 5 mm | 800 A | 22.5 J | 50 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 4.5 kA | 157 J | 240 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 14 mm | 1 kA | 8.6 J | 5.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 5 mm | 800 A | 22.5 J | 50 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 14 mm | 4.5 kA | 157 J | 240 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 26 J | 8.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 20 mm | 2 kA | 26 J | 8.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 6.5 kA | 45 J | 4.9 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 7 mm | 1.2 kA | 52 J | 60 pF | - 40 C | + 105 C | Bulk |