YAGEO - Varistors
8,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 05D | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 5 mm | 400 A | 15 J | 55 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 14 mm | 4.5 kA | 125 J | 360 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 500 A | 3.5 J | 1.5 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.7 J | 1.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 250 A | 1.7 J | 1.5 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 1 kA | 7 J | 3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 1 kA | 7 J | 3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 10 mm | 500 A | 4 J | 3 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 14D | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 1 kA | 7.5 J | - 40 C | + 105 C | Bulk | |||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 12 J | 6.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 2 kA | 12 J | 6.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14D | MOVs | Through Hole | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 1 kA | 7.5 J | 6.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 5 mm | 400 A | 16.8 J | 45 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 5 mm | 400 A | 16.8 J | 45 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 5 mm | 400 A | 16.8 J | 45 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 7 mm | 1.75 kA | 49 J | 90 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 7 mm | 1.75 kA | 49 J | 90 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 7 mm | 1.2 kA | 35 J | 90 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 7 mm | 1.2 kA | 35 J | 90 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 10 mm | 2.5 kA | 70 J | 180 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 20 mm | 2 kA | 38 J | 6.5 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 250 A | 1.8 J | 450 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 5 mm | 250 A | 1.8 J | 450 pF | - 40 C | + 125 C | Bulk |