YAGEO - Varistors
8,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 05H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 5 mm | 100 A | 1.6 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 5 mm | 250 A | 2.2 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 5 mm | 100 A | 1.6 J | 370 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 5 mm | 100 A | 1.6 J | 370 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 145 V | 5 mm | 100 A | 1.6 J | 370 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3.6 J | 740 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 10 mm | 500 A | 8.2 J | 1.5 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 67 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 1 kA | 14 J | 2.9 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 500 A | 5 J | 1.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 60 J | 260 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 10D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 10 mm | 2.5 kA | 40 J | 330 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 24 J | 2.9 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 2 kA | 24 J | 2.9 nF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 10H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 10 mm | 2.5 kA | 60 J | 260 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2.5 J | 1.1 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 4.5 kA | 100 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 29 J | 105 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 20 J | 60 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 20 J | 60 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 20 J | 60 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 400 A | 13 J | 60 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.2 kA | 28 J | 115 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 07H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 40 J | 115 pF | - 40 C | + 125 C | Bulk |