YAGEO - Resettable Fuses - PPTC
268 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMD0603B035TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 0.35A PPTC SMD 0603 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1210B150TF/12 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 12V 1.5A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: BK16-1100-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 18mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 4 A | 16 V | 8 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK16-500-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 10.7mm PPTC | 0In Stock | BK16 | PCB Mount | Radial | 9 A | 16 V | 18 A | 100 A | 6 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMDH1206B110TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1206 6V 1.10A 0.6W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 1.1 A | 6 V | 5.2 A | 100 A | 30 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH1812B175TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1812 9V 1.75A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 1.75 A | 9 V | 7 A | 40 A | 12 mOhms | 1812 (4532 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: SMDH2016B260TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2016 24V 2.60A 1.5W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 2.6 A | 24 V | 6 A | 40 A | 10 mOhms | 2016 (5041 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: BK250-080-DY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 80 mA | 250 V | 160 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMDH2920B150TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 2920 33V 1.50A 2.2W SMD AEC-Q200 High Temp | 0In Stock | SMDH | SMD/SMT | SMD/SMT | 1.5 A | 33 V | 3 A | 20 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 125 C | Reel | ||||
0In Stock | BK250 | PCB Mount | Radial | 30 mA | 250 V | 60 mA | 1 A | 35 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK250-060-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 60 mA | 250 V | 120 mA | 3 A | 20 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | BK60 | Through Hole | Radial | 100 mA | 60 V | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: SMD1210B175TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 1.75A PPTC SMD 1210 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD2920B125TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 15V 1.25A PPTC SMD 2920 | 0In Stock | SMD | Reel | ||||||||||||||
Mfr: SMD1206B050TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 6V 0.5A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 700 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: BK600-160-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 15mm PPTC | 0In Stock | BK60 | Through Hole | Radial | 160 mA | 500 VAC | 320 mA | 3 A | 4 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: SMD1812B150TF/16 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 16V 1.5A PPTC SMD 1812 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: BK250-145-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.5mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 145 mA | 250 V | 290 mA | 3 A | 3.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK30-800-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 23.5mm PPTC | 0In Stock | BK30 | PCB Mount | Radial | 8 A | 30 V | 16 A | 40 A | 5 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: SMDH1210B110TF TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 1210 9V 1.10A 1.0W SMD AEC-Q200 High Temp | 0In Stock | SMDH | PCB Mount | SMD/SMT | 1.1 A | 9 V | 5.5 A | 20 A | 60 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
0In Stock | SMD | PCB Mount | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 290 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: SMD1206B075TF/13.2 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 13.2V 0.75A PPTC SMD 1206 | 0In Stock | SMD | PCB Mount | SMD/SMT | Reel | ||||||||||||
Mfr: SMD1812B110TF/24 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC PPTC 24V 1.1A | 0In Stock | SMD | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 1.95 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: SMD1210B005TF/60 TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC 60V 1210 0.05A 0.6W SMD | 0In Stock | SMD | PCB Mount | SMD/SMT | 50 mA | 60 V | 150 mA | 10 A | 3.6 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |