BK250 - YAGEO - Resettable Fuses - PPTC
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BK250-800-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 20mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 800 mA | 250 V | 1.6 A | 10 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-080-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 80 mA | 250 V | 160 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-080-DY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 80 mA | 250 V | 160 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | BK250 | PCB Mount | Radial | 30 mA | 250 V | 60 mA | 1 A | 35 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK250-060-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 60 mA | 250 V | 120 mA | 3 A | 20 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-600-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 16mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 600 mA | 250 V | 1.2 A | 10 A | 600 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-1000-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 21.1mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 1 A | 250 V | 2 A | 3 A | 300 mOhms | - 40 C | + 85 C | 10.5 mm | Bulk | ||||
Mfr: BK250-120-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 120 mA | 250 V | 240 mA | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-200-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 10.5mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 200 mA | 250 V | 400 mA | 10 A | 3 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-400-SI TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 400 mA | 250 V | 800 mA | 10 A | 1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | BK250 | PCB Mount | Radial | 250 mA | 250 V | 500 mA | 10 A | 1.6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK250-120-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 120 mA | 250 V | 240 mA | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-145-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.5mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 145 mA | 250 V | 290 mA | 3 A | 3.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-040-DY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 40 mA | 250 V | 80 mA | 3 A | 27 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-400-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 400 mA | 250 V | 800 mA | 10 A | 1 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-145-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7.5mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 145 mA | 250 V | 290 mA | 3 A | 3.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-110-SY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 110 mA | 250 V | 220 mA | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
0In Stock | BK250 | PCB Mount | Radial | 250 mA | 250 V | 500 mA | 10 A | 1.6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: BK250-180-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 10.5mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 180 mA | 250 V | 540 mA | 10 A | 3 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-090-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 90 mA | 250 V | 180 mA | 3 A | 7 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-090-DY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 90 mA | 250 V | 180 mA | 3 A | 7 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-060-DY TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 60 mA | 250 V | 120 mA | 3 A | 20 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-040-DZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Disc 7.4mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 40 mA | 250 V | 80 mA | 3 A | 27 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-110-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 7mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 110 mA | 250 V | 220 mA | 3 A | 6 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: BK250-200-SZ TTI: Not Assigned YAGEO Availability: 0In StockResettable Fuses - PPTC Square 10.5mm PPTC | 0In Stock | BK250 | PCB Mount | Radial | 200 mA | 250 V | 400 mA | 10 A | 3 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk |
- 1
- 2