YAGEO - Surface Mount Fuses
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JB12S1002R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB12S SMD Fuse 63V 10A Slow 1206 3.2mm X 1.6mm | 0In Stock | JB12S | Surface Mount Fuses | Time Delay / Slow Blow | 10 A | 63 VDC | 50 A | 18.2 A2s | 1206 (3216 metric) | - 55 C | + 125 C | 6.5 mOhms | Reel | ||||
Mfr: JC24F8001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JC24F SMD Fuse 125V 8A Fast 2425 6.1mm X 2.5mm | 0In Stock | JC24F | Surface Mount Fuses | Fast Blow | 8 A | 125 VDC | 100 A | 22.4 A2s | - 55 C | + 125 C | 7.15 mOhms | Reel | |||||
Mfr: JB06F5000R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06F SMD Fuse 63V 0.5A Fast 0603 1.6mm X 0.8mm | 0In Stock | JB06F | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0.008 A2s | 0603 (1608 metric) | - 55 C | + 125 C | 1.07 Ohms | Reel | ||||
Mfr: JB06S1001R TTI: Not Assigned YAGEO Availability: 0In StockSurface Mount Fuses JB06S SMD Fuse 63V 1A Slow 0603 1.6mm X 0.8mm | 0In Stock | JB06S | Surface Mount Fuses | Time Delay / Slow Blow | 1 A | 63 VDC | 50 A | 0.1 A2s | 0603 (1608 metric) | - 55 C | + 125 C | 250 mOhms | Reel |