Welwyn Components / TT Electronics - Linear Voltage Regulators
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Package / Case | Number of Outputs | Polarity | Output Voltage | Output Current | Output Type | Input Voltage - Min | Input Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Quiescent Current | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IP117AHVIG-DESC TTI: IP117AHVIG-DESC Welwyn Components / TT Electronics Availability: Not Available OnlineLinear Voltage Regulators REG 1.5A +VE ADJ HV 1% TO257 | Not Available Online | Adjustable | 3 V | 60 V | ||||||||||||||
Mfr: 5962-8778201UA TTI: IP7805AIG-DESC Welwyn Components / TT Electronics Availability: Not Available OnlineLinear Voltage Regulators 1.5A +5V 1% TO257 ISO (CLS B) | Not Available Online | Bulk | ||||||||||||||||
Mfr: IP150IG-DESC TTI: IP150IG-DESC Welwyn Components / TT Electronics Availability: Not Available OnlineLinear Voltage Regulators LINEAR VOLTAGE REGULATOR 3A | Not Available Online | Bulk | ||||||||||||||||
Mfr: IP7912AIG-DESC TTI: IP7912AIG-DESC Welwyn Components / TT Electronics Availability: Not Available OnlineLinear Voltage Regulators REG 1.5A -12V 1% TO257 ISO | Not Available Online | |||||||||||||||||
Mfr: IP117AIG-DESC TTI: IP117AIG-DESC Welwyn Components / TT Electronics Availability: Not Available OnlineLinear Voltage Regulators REG 1.5A +VE ADJ 1% TO257 | Not Available Online | Bulk | ||||||||||||||||
Not Available Online | ||||||||||||||||||
Mfr: IP117AIG-883B TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineLinear Voltage Regulators | Not Available Online | Through Hole | TO-257AA | 1 Output | Positive | 1.25 V to 40 V | 1.5 A | Adjustable | 40 V | 40 V | - 55 C | + 150 C | ||||||
Not Available Online | Through Hole | TO-257AA | 1 Output | Positive | 1.25 V to 40 V | 1.5 A | Adjustable | 40 V | 40 V | - 55 C | + 150 C |