Welwyn Components / TT Electronics - MOSFETs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Si | Through Hole | TO-39-3 | P-Channel | 1 Channel | 100 V | 6.5 A | 300 mOhms | 25 W | Tube | |||||||||||
Mfr: 2N7091-QR-B TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineMOSFETs | Not Available Online | Si | N-Channel | 1 Channel | |||||||||||||||||
Mfr: SML1020SMD05-JQR-B TTI: Not Assigned Welwyn Components / TT Electronics Availability: Not Available OnlineMOSFETs | Not Available Online | Si | |||||||||||||||||||
Not Available Online | Si | ||||||||||||||||||||
Not Available Online | Si |