Welwyn Components / TT Electronics - MELF Resistors
39,566 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WRM0207HPC-8R2FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 8.2 Ohm 1% | 0In Stock | WRM-HP | 8.2 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-2R2FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 2.2 Ohm 1% | 0In Stock | WRM-HP | 2.2 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HVC-1M1FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 1.1M Ohm 1% 50ppm | 0In Stock | WRM-HV | 1.1 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207HVC-3M0FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 3.0M Ohm 1% 50ppm | 0In Stock | WRM-HV | 3 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0204HPC-1K8FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 1.8K Ohm 1% | 0In Stock | WRM-HP | 1.8 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-56KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 56K Ohm 1% | 0In Stock | WRM-HP | 56 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-430KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 430K Ohm 1% | 0In Stock | WRM-HP | 430 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-30RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 30 Ohm 1% | 0In Stock | WRM-HP | 30 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-270RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 270 Ohm 1% | 0In Stock | WRM-HP | 270 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-2R7FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 2.7 Ohm 1% | 0In Stock | WRM-HP | 2.7 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-300KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 300K Ohm 1% | 0In Stock | WRM-HP | 300 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204C-3K3FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 3.3K Ohm 1% | 0In Stock | WRM | 3.3 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0610 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207C-2K2FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | MELF 0207 | AEC-Q200 | Reel | |||||||||||
Mfr: WRM0207C-1M0T2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 1 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0207C-3R0T2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 3 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
0In Stock | 1 Ohms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Reel | |||||||
Mfr: WRM0204C-220KFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 220K Ohm 1% | 0In Stock | WRM | 220 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0610 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-560KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 560K Ohm 1% 50ppm | 0In Stock | WRM-HV | 560 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-2M2FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 2.2M Ohm 1% 50ppm | 0In Stock | WRM-HV | 2.2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-2M4FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 2.4M Ohm 1% 50ppm | 0In Stock | WRM-HV | 2.4 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-360KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 360K Ohm 1% 50ppm | 0In Stock | WRM-HV | 360 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207HVC-3M3FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 3.3M Ohm 1% 50ppm | 0In Stock | WRM-HV | 3.3 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0207HVC-430KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 430K Ohm 1% 50ppm | 0In Stock | WRM-HV | 430 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0204HVC-1M6FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 1.6M Ohm 1% 50ppm | 0In Stock | WRM-HV | 1.6 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HPC-12RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 12 Ohm 1% | 0In Stock | WRM-HP | 12 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel |