Welwyn Components / TT Electronics - MELF Resistors
39,566 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: WRM0207HPC-301KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM-HP | 301 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 700 V | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0204HPC-2K7FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 2.7K Ohm 1% | 0In Stock | WRM-HP | 2.7 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-390KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 390K Ohm 1% | 0In Stock | WRM-HP | 390 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-300KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 300K Ohm 1% | 0In Stock | WRM-HP | 300 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-200KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 200K Ohm 1% | 0In Stock | WRM-HP | 200 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-62RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 62 Ohm 1% | 0In Stock | WRM-HP | 62 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-R22FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 0.22 Ohm 1% | 0In Stock | WRM-HP | 220 mOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0207HPC-680RFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 2/5W 680 Ohm 1% | 0In Stock | WRM-HP | 680 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204C-3R0FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 3 Ohm 1% | 0In Stock | WRM | 3 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0610 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204C-6K8FI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 6.8K Ohm 1% | 0In Stock | WRM | 6.8 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0610 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207C-100RT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 100 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0207C-120RT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 120 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0207C-27KT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors | 0In Stock | WRM | 27 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 250 V | MELF 0207 | 2.4 mm | 6.1 mm | AEC-Q200 | Reel | |||
Mfr: WRM0204C-220KFI TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 220K Ohm 1% | 0In Stock | WRM | 220 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | + 125 C | 200 V | 0610 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-560KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 560K Ohm 1% 50ppm | 0In Stock | WRM-HV | 560 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-2M2FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 2.2M Ohm 1% 50ppm | 0In Stock | WRM-HV | 2.2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-2M4FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 2.4M Ohm 1% 50ppm | 0In Stock | WRM-HV | 2.4 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HVC-360KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 360K Ohm 1% 50ppm | 0In Stock | WRM-HV | 360 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0207HVC-3M3FT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 3.3M Ohm 1% 50ppm | 0In Stock | WRM-HV | 3.3 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0207HVC-430KFT2 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1W 430K Ohm 1% 50ppm | 0In Stock | WRM-HV | 430 kOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.4 mm | 6.1 mm | Reel | |||
Mfr: WRM0204HVC-1M6FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 0.4W 1.6M Ohm 1% 50ppm | 0In Stock | WRM-HV | 1.6 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | MELF 0204 | 1.55 mm | 3.7 mm | Reel | |||
Mfr: WRM0204HPC-12RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 12 Ohm 1% | 0In Stock | WRM-HP | 12 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-1R0FT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 1 Ohm 1% | 0In Stock | WRM-HP | 1 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-13RFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 13 Ohm 1% | 0In Stock | WRM-HP | 13 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel | ||
Mfr: WRM0204HPC-22KFT3 TTI: Not Assigned Welwyn Components / TT Electronics Availability: 0In StockMELF Resistors 1/4W 22K Ohm 1% | 0In Stock | WRM-HP | 22 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.55 mm | 3.7 mm | AEC-Q200 | Reel |