Welwyn Components / TT Electronics - Thick Film Resistors - SMD
132,444 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: HDSC2512-10R-J-T1 TTI: HDSC2512-10RJT1 Welwyn Components / TT Electronics Availability: 0In Stock2,000 On Order Expected 12-Mar-27 Limited Supply Thick Film Resistors - SMD 10 ohm, 5% | 0In Stock2,000 On Order Expected 12-Mar-27 Limited Supply | Reel | HDSC | 10 Ohms | 1.5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6532 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | General Purpose | Anti-Sulfur Resistors | |||
Mfr: PWC-PWC2512-1R0-F TTI: PWC2512-1R0FI Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Thick Film Resistors - SMD 2512 1 Ohms '1% | 0In StockLimited Supply | Reel | PWC | 2512 | 6432 | |||||||||||||||
Mfr: PWC-PWC2512-100R-F TTI: PWC2512-100RFI Welwyn Components / TT Electronics Thick Film Resistors - SMD 2512 100 Ohms '1% | Reel | PWC | 100 Ohms | 2 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | High Voltage | |||||
Mfr: PWC-PWC2512-100R-J TTI: PWC2512-100RJI Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Thick Film Resistors - SMD 1.5watt 100 ohm 5% | 0In StockLimited Supply | Reel | PWC | 100 Ohms | 1.5 W | 5 % | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | High Voltage | ||||
Mfr: ASC0603-100KFT5 TTI: ASC0603-100KFT5 Welwyn Components / TT Electronics Availability: 100,000In StockLimited Supply Thick Film Resistors - SMD 100 kohm 1% 0.1W Anti-Sulphur | 100,000In StockLimited Supply | Reel | ASC | 100 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | Automotive Grade | Anti-Sulfur Resistors | |||
Mfr: HVC2512-4M00FT18 TTI: HVC2512-4M0FT18 Welwyn Components / TT Electronics Availability: 3,600In StockLimited Supply Thick Film Resistors - SMD 4 MOhm 3000V 1% 2512 100 ppm | 3,600In StockLimited Supply | Reel | HVC | 4 MOhms | 1 W | 1 % | 100 PPM / C | - 55 C | + 155 C | 3 kV | 2512 | 6432 | 6.5 mm (0.256 in) | 3.2 mm (0.126 in) | 0.7 mm (0.028 in) | Automotive Grade | AEC-Q200 | |||
Mfr: HDSC2512-270R-K-T18 TTI: HDSC2512-270RKT18 Welwyn Components / TT Electronics Availability: 450In StockLimited Supply Thick Film Resistors - SMD 270 OHM 10% 1.5W | 450In StockLimited Supply | Reel | ||||||||||||||||||
TTI: WCR0603LF1000FPLT Welwyn Components / TT Electronics Availability: 5,000In StockLimited Supply Thick Film Resistors - SMD 100 OHM 1% | 5,000In StockLimited Supply | Reel | WCR | 1 MOhms | 100 mW (1/10 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.813 mm (0.032 in) | 0.508 mm (0.02 in) | General Purpose | ||||
TTI: WCR0603LF2262FPLT Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Thick Film Resistors - SMD 22.6K OHM 1% | 0In StockLimited Supply | Reel | WCR | 22.6 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.813 mm (0.032 in) | 0.508 mm (0.02 in) | General Purpose | ||||
TTI: WCR0402LF2001FPLT Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Thick Film Resistors - SMD 2K OHM 1% | 0In StockLimited Supply | Reel | WCR | 2 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 0.991 mm (0.039 in) | 0.508 mm (0.02 in) | 0.356 mm (0.014 in) | General Purpose | ||||
Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Thick Film Resistors - SMD 69.8K OHM 1% | 0In StockLimited Supply | Reel | WCR | 69.8 kOhms | 100 mW (1/10 W) | 0.01 | 100 PPM / C | - 55 C | + 155 C | 50 V | 603 | 1608 | 1.6 mm (0.063 in) | 0.813 mm (0.032 in) | 0.508 mm (0.02 in) | |||||
Welwyn Components / TT Electronics Availability: 5,000In StockLimited Supply Thick Film Resistors - SMD 100 OHM 1% | 5,000In StockLimited Supply | Reel | WCR | 1 MOhms | 100 mW (1/10 W) | 0.01 | 200 PPM / C | - 55 C | + 155 C | 50 V | 603 | 1608 | 1.6 mm (0.063 in) | 0.813 mm (0.032 in) | 0.508 mm (0.02 in) | |||||
TTI: WCR0603LF6982FPLT Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Thick Film Resistors - SMD 69.8K OHM 1% | 0In StockLimited Supply | Reel | WCR | 69.8 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.813 mm (0.032 in) | 0.508 mm (0.02 in) | General Purpose | ||||
TTI: WCR0402LF4992FPLT Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Thick Film Resistors - SMD 49.9K OHM 1% | 0In StockLimited Supply | Reel | WCR | 49.9 kOhms | 62.5 mW (1/16 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 0.991 mm (0.039 in) | 0.508 mm (0.02 in) | 0.356 mm (0.014 in) | General Purpose | ||||
TTI: WCR0603LF2002FPLT Welwyn Components / TT Electronics Availability: 10,000In StockLimited Supply Thick Film Resistors - SMD 20K OHM 1% | 10,000In StockLimited Supply | Reel | WCR | 20 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.813 mm (0.032 in) | 0.508 mm (0.02 in) | General Purpose | ||||
TTI: WCR0402LF1000FPLT Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Thick Film Resistors - SMD 100 OHM 1% | 0In StockLimited Supply | Reel | WCR | 100 Ohms | 62.5 mW (1/16 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 0.991 mm (0.039 in) | 0.508 mm (0.02 in) | 0.356 mm (0.014 in) | General Purpose | ||||
Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Thick Film Resistors - SMD 22.6K OHM 1% | 0In StockLimited Supply | Reel | WCR | 22.6 kOhms | 100 mW (1/10 W) | 0.01 | 100 PPM / C | - 55 C | + 155 C | 50 V | 603 | 1608 | 1.6 mm (0.063 in) | 0.813 mm (0.032 in) | 0.508 mm (0.02 in) | |||||
Mfr: DSC1206-3M9-J-T3 TTI: DSC1206-3M9JT3 Welwyn Components / TT Electronics Availability: 3,000In Stock42,000 On Order Expected Limited Supply Thick Film Resistors - SMD 3.9M OHM 5% 1/3W 100PPM | 3,000In Stock42,000 On Order Expected Limited Supply | Reel | DSC | |||||||||||||||||
Mfr: PWC-PWC2512-1R0-F TTI: PWC-PWC2512-1R0-F Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Thick Film Resistors - SMD 1 OHM 1% 1.5W 200PPM | 0In StockLimited Supply | Reel | 2512 | 6432 | ||||||||||||||||
TTI: WCR0603LF3161FPLT Welwyn Components / TT Electronics Availability: 10,000In StockLimited Supply Thick Film Resistors - SMD 3.16K OHM 1% | 10,000In StockLimited Supply | Reel | WCR | 3.16 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.813 mm (0.032 in) | 0.508 mm (0.02 in) | General Purpose | ||||
TTI: WCR0603LF1503FPLT Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Thick Film Resistors - SMD 150K OHM 1% | 0In StockLimited Supply | Reel | WCR | 150 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.813 mm (0.032 in) | 0.508 mm (0.02 in) | General Purpose | ||||
Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Thick Film Resistors - SMD 100 OHM 1% | 0In StockLimited Supply | Reel | WCR | 100 Ohms | 62.5 mW (1/16 W) | 0.01 | 200 PPM / C | - 55 C | + 155 C | 50 V | 402 | 1005 | 0.991 mm (0.039 in) | 0.508 mm (0.02 in) | 0.356 mm (0.014 in) | |||||
Mfr: PWC-PWC2512-100R-F TTI: PWC-PWC2512-100R-F Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Thick Film Resistors - SMD 100 OHM 1% 1.5W 100PPM | 0In StockLimited Supply | Reel | 100 Ohms | 2 W | 0.01 | 100 PPM / C | - 55 C | + 155 C | 500 V | 2512 | 6432 | 6.4 mm (0.252 in) | 3.2 mm (0.126 in) | 0.8 mm (0.031 in) | High Voltage | |||||
Welwyn Components / TT Electronics Availability: 0In StockLimited Supply Thick Film Resistors - SMD 150K OHM 1% | 0In StockLimited Supply | Reel | WCR | 150 kOhms | 100 mW (1/10 W) | 0.01 | 100 PPM / C | - 55 C | + 155 C | 50 V | 603 | 1608 | 1.6 mm (0.063 in) | 0.813 mm (0.032 in) | 0.508 mm (0.02 in) | |||||
TTI: WCR0603LF1502FPLT Welwyn Components / TT Electronics Availability: 5,000In StockLimited Supply Thick Film Resistors - SMD 15K OHM 1% | 5,000In StockLimited Supply | Reel | WCR | 15 kOhms | 100 mW (1/10 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0603 | 1608 | 1.6 mm (0.063 in) | 0.813 mm (0.032 in) | 0.508 mm (0.02 in) | General Purpose |