• Potentiometers

Welwyn Components / TT Electronics - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsPotentiometers, Trimmers & Rheostats
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
7233-1337-0 TT Electronics
Datasheet
Mfr: 7233-1337-0
TTI: 7233-1337-0
Welwyn Components / TT Electronics
Availability:

Not Available Online

Potentiometers CUSTOM

Not Available Online

Call
or
View Details
Tray
Datasheet
Mfr: P260P-S2AF3CB10K
TTI: Not Assigned
Welwyn Components / TT Electronics
Availability:

Not Available Online

Potentiometers

Not Available Online

Call
or
View Details
Call to Verify
Panel Mount
PC Pin
Potentiometers
2 Gang
10 kOhms
Linear
Horizontal
500 mW (1/2 W)
350 VAC
10 %
Conductive Plastic
1 Turn
Flatted / D
3.2 mm
20 mm
6.35 mm (1/4 in)
No Switch
Without Detent
Panel Potentiometer
1000000 Cycle
IP66
- 55 C
+ 125 C
Tray