MP 3-X1 - WIMA - Safety Capacitors
391 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MPX14W2330FG00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 0.033uF 440V 10x18x19 | Not Available Online | 33 nF | 440 VAC | Radial | 19 mm | 10 mm | Safety Film Capacitors | 10 % | 2 Pin | Straight | - 40 C | + 110 C | 18 mm | MP 3-X1 | Bulk | ||||||||
Not Available Online | 22 nF | 500 VAC | Radial | 15 mm (0.591 in) | 850 VDC | 19 mm | 7 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | MP 3-X1 | |||||||
Not Available Online | 15 nF | 500 VAC | Radial | 15 mm (0.591 in) | 850 VDC | 19 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | MP 3-X1 | |||||||
Not Available Online | 15 nF | 440 VAC | Radial | 15 mm (0.591 in) | 850 VDC | 19 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | MP 3-X1 | |||||||
Not Available Online | 220 nF | 300 VAC | Radial | 27.5 mm (1.083 in) | 730 VDC | 33 mm | 13 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 25 mm | MP 3-X1 | |||||||
Not Available Online | 100 nF | 300 VAC | Radial | 22.5 mm (0.886 in) | 730 VDC | 28 mm | 10 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 22 mm | MP 3-X1 | |||||||
Not Available Online | 1.5 nF | 300 VAC | Radial | 10 mm (0.394 in) | 730 VDC | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X1 | Bulk | ||||||
Not Available Online | 1 nF | 300 VAC | Radial | 10 mm (0.394 in) | 730 VDC | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X1 | Reel | ||||||
Not Available Online | 2.2 nF | 300 VAC | Radial | 10 mm (0.394 in) | 730 VDC | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X1 | Ammo Pack | ||||||
Not Available Online | 3.3 nF | 300 VAC | Radial | 10 mm (0.394 in) | 730 VDC | 13.5 mm | 4 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 8.5 mm | MP 3-X1 | Reel | ||||||
Not Available Online | 4.7 nF | 300 VAC | Radial | 10 mm (0.394 in) | 730 VDC | 13.5 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | MP 3-X1 | |||||||
Mfr: MPX12W1470FB00MSSD TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 4700pF 20% 300V 5x10x13.5 | Not Available Online | 4.7 nF | 300 VAC | Radial | 10 mm (0.394 in) | 13.5 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 10 mm | MP 3-X1 | Bulk | ||||||
Not Available Online | 6.8 nF | 300 VAC | Radial | 15 mm (0.591 in) | 730 VDC | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X1 | |||||||
Not Available Online | 6.8 nF | 300 VAC | Radial | 15 mm (0.591 in) | 730 VDC | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X1 | |||||||
Not Available Online | 10 nF | 300 VAC | Radial | 15 mm (0.591 in) | 730 VDC | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X1 | |||||||
Not Available Online | 15 nF | 300 VAC | Radial | 15 mm (0.591 in) | 730 VDC | 19 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | MP 3-X1 | |||||||
Not Available Online | 22 nF | 300 VAC | Radial | 15 mm (0.591 in) | 730 VDC | 19 mm | 7 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | MP 3-X1 | |||||||
Not Available Online | 33 nF | 300 VAC | Radial | 15 mm (0.591 in) | 730 VDC | 19 mm | 8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | MP 3-X1 | |||||||
Not Available Online | 33 nF | 300 VAC | Radial | 15 mm (0.591 in) | 730 VDC | 19 mm | 8 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 17 mm | MP 3-X1 | |||||||
Not Available Online | 6.8 nF | 440 VAC | Radial | 15 mm (0.591 in) | 850 VDC | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X1 | |||||||
Not Available Online | 15 nF | 440 VAC | Radial | 15 mm (0.591 in) | 850 VDC | 19 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | MP 3-X1 | |||||||
Not Available Online | 15 nF | 440 VAC | Radial | 15 mm (0.591 in) | 850 VDC | 19 mm | 6 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 14 mm | MP 3-X1 | |||||||
Not Available Online | 6.8 nF | 500 VAC | Radial | 15 mm (0.591 in) | 850 VDC | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X1 | |||||||
Not Available Online | 22 nF | 500 VAC | Radial | 15 mm (0.591 in) | 850 VDC | 19 mm | 7 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 15 mm | MP 3-X1 | |||||||
Mfr: MPX12W1680FC00MSSD TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 6800 pF 300 VAC 20% | Not Available Online | 6.8 nF | 300 VAC | Radial | 15 mm (0.591 in) | 730 VDC | 19 mm | 5 mm | Safety Film Capacitors | Paper | 20 % | 2 Pin | Straight | - 40 C | + 110 C | 13 mm | MP 3-X1 | Bulk |