• Safety Capacitors

MKP 10 - WIMA - Safety Capacitors

1 Results
1 Results
Filtered By:Passive ComponentsCapacitors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Capacitance
Safety Rating
Voltage Rating AC
Termination Style
Lead Spacing
Voltage Rating DC
Length
Width
Product
Dielectric
Tolerance
Number of Pins
Lead Style
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Height
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MKP1J032205F00JSSD
TTI: MKP1J032205F00JSSD
WIMA
Availability:

Not Available Online

Safety Capacitors .22uF 630 Volts 5%

Not Available Online

Call
or
View Details
220 nF
400 VAC
Radial
22.5 mm (0.886 in)
630 VDC
26.5 mm (1.043 in)
8.5 mm (0.335 in)
AC and Pulse Film Capacitors
Polypropylene (PP)
5 %
2 Pin
Straight
- 55 C
+ 100 C
18.5 mm (0.728 in)
MKP 10
Bulk
MKP10-.22/630/5P22