WIMA - Safety Capacitors
6,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 4.7 nF | 300 VDC | 13 mm | 5 mm | Safety Film Capacitors | 5 % | 11 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 3.9 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 10 % | 9.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 3.9 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 10 % | 9.5 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 3.9 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 10 nF | 300 VDC | 13 mm | 8 mm | Safety Film Capacitors | 20 % | 12 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 10 nF | 300 VDC | 13 mm | 8 mm | Safety Film Capacitors | 20 % | 12 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 10 nF | 300 VDC | 13 mm | 8 mm | Safety Film Capacitors | 20 % | 12 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 12 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 10 % | 11 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 15 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 5 % | 11 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 15 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 5 % | 11 mm | MKP-Y2 | Ammo Pack | ||||||||||||||
0In Stock | 12 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 10 % | 11 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 12 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 10 % | 11 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 12 nF | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | 10 % | 11 mm | MKP-Y2 | Reel | ||||||||||||||
0In Stock | 560 nF | 300 VDC | 41.5 mm | 13 mm | Safety Film Capacitors | 20 % | 24 mm | MKP-Y2 | Bulk | ||||||||||||||
Mfr: MKY22W41006J00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 1.0 uF 300 VAC 20% | 0In Stock | 1 uF | 300 VDC | 31.5 mm | 20 mm | Safety Film Capacitors | 20 % | 39.5 mm | MKP-Y2 | Bulk | |||||||||||||
0In Stock | 820 nF | 300 VDC | 41.5 mm | 19 mm | Safety Film Capacitors | 20 % | 32 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 680 nF | 300 VDC | 41.5 mm | 17 mm | Safety Film Capacitors | 10 % | 29 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 820 nF | 300 VDC | 41.5 mm | 17 mm | Safety Film Capacitors | 5 % | 29 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 820 nF | 300 VDC | 41.5 mm | 19 mm | Safety Film Capacitors | 5 % | 32 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 470 nF | 300 VDC | 31.5 mm | 15 mm | Safety Film Capacitors | 10 % | 26 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 390 nF | 300 VDC | 41.5 mm | 13 mm | Safety Film Capacitors | 20 % | 24 mm | MKP-Y2 | Bulk | ||||||||||||||
0In Stock | 390 nF | 300 VDC | 31.5 mm | 13 mm | Safety Film Capacitors | 20 % | 24 mm | MKP-Y2 | Reel | ||||||||||||||
Not Available Online | 330 nF | 440 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 19 mm | MKP X1 R | ||||||||
0In Stock | 330 nF | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 21 mm | MKP X1 R | Bulk | |||||||
0In Stock | 560 nF | 440 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 5 % | 2 Pin | Straight | - 55 C | + 105 C | 24 mm | MKP X1 R | Bulk |