WIMA - Safety Capacitors
6,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKY22W12203D00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 2200pF 300 VAC 20% | 0In Stock | 2.2 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP-Y2 | Bulk | MKPY2-2200/300/20P10 | ||||
Mfr: MKX2AW31003I00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.1uF 305 Volts 20% PCM 10 | 0In Stock | 100 nF | X1 | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | MKP-X2 | Bulk | MKPX2-.1/275/20P10 | |||||
Mfr: MKX2AW42206G00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 2.2uF 305 Volts 20% PCM 27.5 | 0In Stock | 2.2 uF | X1 | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 29 mm | MKP-X2 | Bulk | ||||||
Mfr: MKX2AW21003F00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineSafety Capacitors 0.01 uF 305 VAC 10% | Not Available Online | 10 nF | X1 | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Bulk | ||||||
Mfr: MKX14W31005B00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.1uF 10% 440V 6x15x26.5 | 0In Stock | 100 nF | X1 | 440 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP X1 R | Bulk | ||||||
Mfr: MKX2AW24703H00KB00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.047 uF 305 VAC 0.1 | 0In Stock | 47 nF | X1 | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Ammo Pack | ||||||
0In Stock | 100 nF | X1 | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12 mm | MKP-X2 | Bulk | |||||||
Mfr: MKX2AW32204F00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.22 uF 305 VAC 10% | 0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 8 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 15 mm | MKP-X2 | Bulk | |||||||
Mfr: MKX2AW23302E00KH00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.033uF 305V 10% | 0In Stock | 33 nF | X1 | 305 VAC | Radial | 7.5 mm (0.295 in) | 10.3 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 10.5 mm | MKP-X2 | Reel | ||||||
Mfr: MKY22W21004B00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors .01uF 300 Vac 10% | 0In Stock | 10 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-Y2 | Bulk | MKPY2-.01/300/10P15 | ||||
Mfr: MKX2AW31004C00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors Metallized Polypropylene (PP) RFI-Capacitors Class X2, 0.1uF, 20%, 305V | 0In Stock | 100 nF | X2 | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Bulk | ||||||
Mfr: MKY22W11503D00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 1500 pF 300 VAC 10% | 0In Stock | 1.5 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 9.5 mm | MKP-Y2 | Bulk | |||||
0In Stock | 1.5 nF | 300 VDC | 13 mm | 4 mm | Safety Film Capacitors | 20 % | 9.5 mm | MKP-Y2 | Bulk | |||||||||||||||
Mfr: MKY22W14703F00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 4700pF 300 Vac 10% | 0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-Y2 | Bulk | MKPY2-4700/300/10 | ||||
Mfr: MKX2AW43306I00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 3.3 uF 10% 305V RFI Capacitor | 0In Stock | 3.3 uF | X1 | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 17 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 34.5 mm | MKP-X2 | Bulk | ||||||
0In Stock | 470 nF | 440 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 21 mm | MKP X1 R | Bulk | ||||||||
Mfr: MKX2AW32204H00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.22uF 305 Volts 10% PCM15 | 0In Stock | 220 nF | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 9 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 14 mm | MKP-X2 | Bulk | |||||||
Mfr: MKY22W34706F00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.47uF 10% 300 VAC 15x26x31.5mm | 0In Stock | 470 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 300 VDC | 31.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 26 mm | MKP-Y2 | Bulk | |||||
Mfr: MKY22W22204C00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.022 uF 10% 300V RFI Capacitor | 0In Stock | 22 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 300 VDC | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-Y2 | Bulk | |||||
Mfr: MKX2AW42206F00KSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 2.2uF 10% 305 VAC 15x26x31.5mm | 0In Stock | 2.2 uF | 305 VAC | Radial | 27.5 mm (1.083 in) | 31.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 26 mm | MKP-X2 | Bulk | |||||||
0In Stock | 100 nF | 300 VDC | 26.5 mm | 7 mm | Safety Film Capacitors | 10 % | 16.5 mm | MKP-Y2 | Ammo Pack | |||||||||||||||
Mfr: MKY22W14703F00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 300VAC 4700pF 20% PCM10 | 0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 300 VDC | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-Y2 | Bulk | MKPY2-4700/300/20P10 | ||||
Mfr: MKX2AW22203F00MB00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.022 uF 20% 305V RFI Capacitor | 0In Stock | 22 nF | X1 | 305 VAC | Radial | 10 mm (0.394 in) | 13 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | MKP-X2 | Ammo Pack | ||||||
Mfr: MKX2AW31504C00KI00 TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.15 uF 305 VAC 10% | 0In Stock | 150 nF | X1 | 305 VAC | Radial | 15 mm (0.591 in) | 18 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 105 C | 12.5 mm | MKP-X2 | Reel | ||||||
Mfr: MKX2AW34705F00MSSD TTI: Not Assigned WIMA Availability: 0In StockSafety Capacitors 0.47 uF 305 VAC 20% | 0In Stock | 470 nF | X1 | 305 VAC | Radial | 22.5 mm (0.886 in) | 26.5 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 18.5 mm | MKP-X2 | Bulk |