SMD-PEN - WIMA - Film Capacitors
1,171 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | General Film Capacitors | 20 % | 2 Pin | 5 mm (0.197 in) | 2824 (7261 metric) | - 55 C | + 125 C | SMD-PEN | Bulk | ||||||||
0In Stock | 0.47 uF | 63 VDC | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 20 % | 6.1 mm (0.24 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.01 uF | 100 VDC | 3 mm (0.118 in) | 4.8 mm (0.189 in) | 10 % | 3.3 mm (0.13 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.015 uF | 100 VDC | 3.5 mm (0.138 in) | 5.7 mm (0.224 in) | 20 % | 5.1 mm (0.201 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.068 uF | 100 VDC | 3 mm (0.118 in) | 4.8 mm (0.189 in) | 20 % | 3.3 mm (0.13 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.068 uF | 100 VDC | 3 mm (0.118 in) | 4.8 mm (0.189 in) | 20 % | 3.3 mm (0.13 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.1 uF | 100 VDC | 3.5 mm (0.138 in) | 5.7 mm (0.224 in) | 10 % | 5.1 mm (0.201 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.22 uF | 100 VDC | 3 mm (0.118 in) | 7.2 mm (0.283 in) | 10 % | 6.1 mm (0.24 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.068 uF | 100 VDC | 3.5 mm (0.138 in) | 5.7 mm (0.224 in) | 20 % | 5.1 mm (0.201 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.068 uF | 100 VDC | 3.5 mm (0.138 in) | 5.7 mm (0.224 in) | 10 % | 5.1 mm (0.201 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.15 uF | 100 VDC | 3 mm (0.118 in) | 7.2 mm (0.283 in) | 20 % | 6.1 mm (0.24 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.15 uF | 100 VDC | 3.5 mm (0.138 in) | 5.7 mm (0.224 in) | 20 % | 5.1 mm (0.201 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.15 uF | 100 VDC | 3.5 mm (0.138 in) | 5.7 mm (0.224 in) | 10 % | 5.1 mm (0.201 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.01 uF | 63 VDC | 3.5 mm (0.138 in) | 5.7 mm (0.224 in) | 10 % | 5.1 mm (0.201 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.01 uF | 63 VDC | 3 mm (0.118 in) | 4.8 mm (0.189 in) | 10 % | 3.3 mm (0.13 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.022 uF | 63 VDC | 3 mm (0.118 in) | 4.8 mm (0.189 in) | 20 % | 3.3 mm (0.13 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.015 uF | 63 VDC | 3 mm (0.118 in) | 7.2 mm (0.283 in) | 10 % | 6.1 mm (0.24 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.22 uF | 63 VDC | 3.5 mm (0.138 in) | 5.7 mm (0.224 in) | 20 % | 5.1 mm (0.201 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.22 uF | 63 VDC | 3.5 mm (0.138 in) | 5.7 mm (0.224 in) | 10 % | 5.1 mm (0.201 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.15 uF | 63 VDC | 3 mm (0.118 in) | 7.2 mm (0.283 in) | 20 % | 6.1 mm (0.24 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.033 uF | 63 VDC | 3.5 mm (0.138 in) | 5.7 mm (0.224 in) | 20 % | 5.1 mm (0.201 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.033 uF | 63 VDC | 3.5 mm (0.138 in) | 5.7 mm (0.224 in) | 10 % | 5.1 mm (0.201 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.033 uF | 63 VDC | 3 mm (0.118 in) | 7.2 mm (0.283 in) | 10 % | 6.1 mm (0.24 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.068 uF | 63 VDC | 3 mm (0.118 in) | 7.2 mm (0.283 in) | 10 % | 6.1 mm (0.24 in) | SMD-PEN | Bulk | |||||||||||||||
0In Stock | 0.068 uF | 63 VDC | 3 mm (0.118 in) | 4.8 mm (0.189 in) | 10 % | 3.3 mm (0.13 in) | SMD-PEN | Bulk |