MKS 4 - WIMA - Film Capacitors
9,114 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS4F031003C00KSSD TTI: MKS4F031003C00KSSD WIMA Availability: 8,221In StockFilm Capacitors 250 VDC 0.1 uF 10% PCM10 | 8,221In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/250/10P10 | ||||
Mfr: MKS4D032203C00KSSD TTI: MKS4D032203C00KSSD WIMA Availability: 2,400In StockFilm Capacitors 100 VDC 0.22 uF 10% | 2,400In Stock | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.22/100/10P10 | ||||
Mfr: MKS4C051006B00KSSD TTI: MKS4C051006B00KSSD WIMA Availability: 320In Stock918 On Order Expected 12-Mar-27 Film Capacitors 10 uF 63 VDC 10% | 320In Stock918 On Order Expected 12-Mar-27 | 10 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4J024703G00KSSD TTI: MKS4J024703G00KSSD WIMA Availability: 2,400In StockFilm Capacitors 630 VDC 0.047 uF 10% | 2,400In Stock | 47 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.047/630/10P10 | ||||
Mfr: MKS4C051005F00KSSD TTI: MKS4C051005F00KSSD WIMA Availability: 3In StockFilm Capacitors 10 uF 63 VDC 10% | 3In Stock | 10 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 26.5 mm x 8.5 mm x 18.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-10/63/10P22 | ||||
Mfr: MKS4C036803C00KSSD TTI: MKS4C036803C00KSSD WIMA Availability: 1,000In StockFilm Capacitors 0.68 uF 63 VDC 10% | 1,000In Stock | 680 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.68/63/10P10 | ||||
Mfr: MKS4D031503C00JSSD TTI: MKS4D031503C00JSSD WIMA Availability: 1,100In StockFilm Capacitors 0.15 uF 100 VDC 5% | 1,100In Stock | 150 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.15/100/5P10 | ||||
Mfr: MKS4J031004C00KSSD TTI: MKS4J031004C00KSSD WIMA Availability: 0In Stock2,000 On Order Expected 09-Feb-27 Film Capacitors 630 VDC 0.1 uF 10% | 0In Stock2,000 On Order Expected 09-Feb-27 | 100 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/630/10P15 | ||||
Mfr: MKS4J032204F00KSSD TTI: MKS4J032204F00KSSD WIMA Availability: 0In Stock900 On Order Expected 30-Apr-27 Film Capacitors 0.22 uF 630 VDC 10% | 0In Stock900 On Order Expected 30-Apr-27 | 220 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4G032203G00KB00 TTI: MKS4G032203G00KB00 WIMA Availability: Not Available OnlineFilm Capacitors .22UF 400V 10% | Not Available Online | 220 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Ammo Pack | |||||
Mfr: MKS4F021002B00JSSD TTI: MKS4F021002B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 250V .01uF 5% P7.5 | Not Available Online | 10 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | 10 mm x 3 mm x 8.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/250/5P7 | ||||
Mfr: MKS4F041004F00KSSD TTI: MKS4F041004F00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 250 VDC 1 uF 10% | Not Available Online | 1 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-1.0/250/10P15 | ||||
Mfr: MKS4D041002F00KSSD TTI: MKS4D041002F00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 100 VDC 1 uF 10% | Not Available Online | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.7 mm (0.224 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | 10.3 mm x 5.7 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-1/100/10P7 | ||||
Mfr: MKS4C042204C00JSSD TTI: MKS4C042204C00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 63 VDC 2.2 uF 5% P15 | Not Available Online | 2.2 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-2.2/63/5P15 | ||||
Mfr: MKS4D041504D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.5 uF 100 VDC 10% | 0In Stock | 1.5 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | 18 mm x 7 mm x 14 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4C033302C00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.33 uF 63 VDC 10% | 0In Stock | 330 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 10 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.33/63/10P7 | ||||
0In Stock | 1 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | 26.5 mm x 6 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Mfr: MKS4J031505B00MSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.15 uF 630 VDC 20% | 0In Stock | 150 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | 26.5 mm x 6 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4C041003C00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63 VDC 1 uF 5% LS 10mm | 0In Stock | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-1/63/5P10 | ||||
Mfr: MKS4G023303C00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400 VDC 0.033 uF 5% LS 10mm | 0In Stock | 33 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4G033304F00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.33 uF 400 VDC 10% | Not Available Online | 330 nF | 400 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.33/400/10P15 | ||||
Mfr: MKS4D043305D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3.3 uF 100 VDC 5% | 0In Stock | 3.3 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 26.5 mm x 7 mm x 16.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS4S016804B00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 6800 pF 1.5 kVDC 10% | 0In Stock | 6.8 nF | 1.5 kVDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | 18 mm x 5 mm x 11 mm | Straight | - 55 C | + 125 C | MKS 4 | Reel | |||||
0In Stock | 1 uF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||||
0In Stock | 1 uF | 1 kVDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk |