FKP 4 - WIMA - Film Capacitors
7,939 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FKP4O122204F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000V .022uF 5% PCM15 | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.022/1000/5 PCM15 | |||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.1/400/5 | ||||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.01/630/5 | ||||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-1.0/400/5 FKP4G041006J00JSSD | ||||||
0In Stock | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 550 VAC | 20 % | 2 Pin | 34.5 mm (1.358 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | |||||||
0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | |||||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.1/400/10 | ||||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-2200/2000/5 | ||||||
0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-4700/1600/10 | ||||||
Mfr: FKP4J024704J00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 630V .047uF 10% | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.047/630/10 | |||||
0In Stock | 100 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.1/1250/5 FKP4R031006F00JSSD | ||||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.1/630/10 FKP4J031005G00KSSD | ||||||
0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.047/630/5 | ||||||
Mfr: FKP4O122205B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000V .022uF 10% PCM22.5 | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.022/1000/10 PCM22.5 | |||||
0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | |||||||
0In Stock | 330 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 32 mm (1.26 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 450 VAC | 5 % | 2 Pin | 41.5 mm (1.634 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | |||||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 350 VAC | 20 % | 2 Pin | 34.5 mm (1.358 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | |||||||
0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Reel | |||||||
Mfr: FKP4O121004C00JSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 1000V .01uF 5% PCM15 | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.01/1000/5 PCM15 | |||||
0In Stock | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.022/400/5 | ||||||
Mfr: FKP4G033306D00KYSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .33uF 10% | Not Available Online | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.33/400/10 FKP4G033306D00KSSD | |||||
Mfr: FKP4J033306F00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.33 uF 630 VDC 10% | Not Available Online | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | ||||||
0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.01/400/5 | ||||||
Mfr: FKP4T024706D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.047 uF 1600 VDC 5% | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | ||||||
0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk |