FKP 02 - WIMA - Film Capacitors
878 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1000 pF | 250 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Bulk | |||||||||
Mfr: FKP0D002200B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors Film Capacitors 220pF 100Volts10% | 0In Stock | 220 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Bulk | FKP02-220/100/10 | |||||||
0In Stock | 330 pF | 63 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | ||||||||||
Mfr: FKP0C012200C00KC00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2200pF 63 Volts 10% | 0In Stock | 2200 pF | 63 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 7.5 mm (0.295 in) | - 55 C | + 100 C | FKP 02 | Ammo Pack | FKP02-2200/63/10A | |||||||
0In Stock | 330 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Bulk | |||||||||
0In Stock | 1500 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Bulk | FKP02-1500/100/10 PCM 2.5 | ||||||||
Mfr: FKP0D013300D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3300pF 100 Volt 10% VDC 3. | 0In Stock | 3300 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3.8 mm (0.15 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 8.5 mm (0.335 in) | - 55 C | + 100 C | FKP 02 | Bulk | ||||||||
0In Stock | 100 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Bulk | FKP02-100/100/5 | ||||||||
Mfr: FKP0C011000B00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000pF 63 Volts 10% | 0In Stock | 1000 pF | 63 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Reel | ||||||||
0In Stock | 0.01 uF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 10 mm (0.394 in) | - 55 C | + 100 C | FKP 02 | Bulk | |||||||||
0In Stock | 4700 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 4.6 mm (0.181 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 9 mm (0.354 in) | - 55 C | + 100 C | FKP 02 | Bulk | |||||||||
Mfr: FKP0D002200B00HSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 220pF 100 Volts 2.5% | 0In Stock | 220 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Bulk | FKP02-220/100/2.5 | |||||||
0In Stock | 330 pF | 63 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Bulk | |||||||||
0In Stock | 470 pF | 63 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Bulk | |||||||||
Mfr: FKP0D002200B00HA00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 220pF 100 Volts 5% | 0In Stock | 220 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Ammo Pack | ||||||||
0In Stock | 2200 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3 mm (0.118 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 7.5 mm (0.295 in) | - 55 C | + 100 C | FKP 02 | Bulk | |||||||||
Mfr: FKP0D013300D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 3300pF 100 Volts 5% | 0In Stock | 3300 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3.8 mm (0.15 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 8.5 mm (0.335 in) | - 55 C | + 100 C | FKP 02 | Bulk | ||||||||
0In Stock | 680 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Bulk | |||||||||
0In Stock | 150 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Bulk | FKP02-150/100/5 | ||||||||
0In Stock | 220 pF | 63 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 40 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Bulk | |||||||||
0In Stock | 470 pF | 63 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Bulk | |||||||||
0In Stock | 220 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Bulk | |||||||||
0In Stock | 150 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 7 mm (0.276 in) | - 55 C | + 100 C | FKP 02 | Bulk | |||||||||
0In Stock | 6800 pF | 100 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 4.6 mm (0.181 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 9 mm (0.354 in) | - 55 C | + 100 C | FKP 02 | Bulk | |||||||||
0In Stock | 2200 pF | 250 VDC | Radial | Polypropylene (PP) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 3.8 mm (0.15 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 8.5 mm (0.335 in) | - 55 C | + 100 C | FKP 02 | Bulk |