WIMA - Film Capacitors
127,895 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1O122204C00MSSD TTI: MKP1O122204C00MSSD WIMA Availability: Not Available OnlineFilm Capacitors 1KV .022uF 20% | Not Available Online | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 600 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/1KV/20P15 | |||||
Mfr: MKP2F031001F00JSSD TTI: MKP2F031001F00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .1uF 250 Volts 5% | Not Available Online | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.1/250/5 | ||||
Mfr: FKS2D011001A00KSSD TTI: FKS2D011001A00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V 1000pF 10% | Not Available Online | 1 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-1000/100/10 | |||||
Mfr: FKP1Y024707H00JSSD TTI: FKP1Y024707H00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.047uF 5% 6000V 24x45.5x41.5 | Not Available Online | 47 nF | 6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 45.5 mm (1.791 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKP1G022203C00KSC9 TTI: MKP1G022203C00KSC9 WIMA Availability: Not Available OnlineFilm Capacitors 0.022uF 10% 400V 4x9x13 | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: FKP1O116804D00JSSD TTI: FKP1O116804D00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 6800pF 1KV 5% | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-6800/1KV/5P15 | |||||
Not Available Online | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/250/5P10 | ||||||
Mfr: MKP1F042206F00KSSD TTI: MKP1F042206F00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 2.2uF 250Volts 10% | Not Available Online | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-2.2/250/10P27 | |||||
Mfr: FKP1U022206F00JSSD TTI: FKP1U022206F00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .022uF 2000 Volts 5% | Not Available Online | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKP1U018204D00KSSD TTI: MKP1U018204D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 8200PF 2000V 10% | Not Available Online | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: SNMPW031006F4MJS00 TTI: SNMPW031006F4MJS00 WIMA Availability: Not Available OnlineFilm Capacitors .1UF 3000V 5% | Not Available Online | 100 nF | 3 kVDC | Lug | Polypropylene (PP) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 700 VAC | 5 % | 26 mm (1.024 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/630/10P15 | ||||||
Mfr: MKP4J036806B00KSSD TTI: MKP4J036806B00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .68uF 630 Volts 10% | Not Available Online | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Not Available Online | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-0.22/63/10 MKS2-.22/63/10 | |||||
Mfr: FKP1U001004B00JSSD TTI: FKP1U001004B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 2000V .0001uF 5% | Not Available Online | 100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-100/2KV/5P15 | |||||
Not Available Online | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.022/1600/10P | ||||||
Mfr: MKP1G032205D00KSSD TTI: MKP1G032205D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 400V .22uF 10% PCM22.5 | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.22/400/10P22 | |||||
Mfr: FKP1T004704B00JSSD TTI: FKP1T004704B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 470pF 1.6KV 5% | Not Available Online | 470 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/1600/5P15 | |||||
Mfr: FKP1T011004C00KSSD TTI: FKP1T011004C00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 1000pF 1.6KV 10% PCM 15 | Not Available Online | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1000/1600/10 PCM15 | |||||
Mfr: SMDTJ03220YA00KS00 TTI: SMDTJ03220YA00KS00 WIMA Availability: Not Available OnlineFilm Capacitors 630V .22uF 10% MAX REFLOW 250C | Not Available Online | 220 nF | 630 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 15.3 mm (0.602 in) | 13.7 mm (0.539 in) | SMD Film Capacitors | 300 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6054 | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: GTOMS05200GF00KS00 TTI: GTOMS05200GF00KS00 WIMA Availability: Not Available OnlineFilm Capacitors 20UF 1500VDC 10% | Not Available Online | 20 uF | 1.5 kVDC | Insert Threaded | Polypropylene (PP) | 97 mm (3.819 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | - 55 C | + 85 C | GTO MKP | Bulk | |||||||||||
Mfr: FKP2C021001G00JSSD TTI: FKP2C021001G00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 63V .01uF 5% | Not Available Online | 10 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-.01/63/5 | |||||
Mfr: FKP1J022205D00KSSD TTI: FKP1J022205D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .022uF 630V 10% | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.022/630/10P22 | |||||
Mfr: FKP2D003301D00JSSD TTI: FKP2D003301D00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V 330pF 5% | Not Available Online | 330 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-330/100/5 | |||||
Mfr: MKS2D021001A00KSSD TTI: MKS2D021001A00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V .01uF 10% | Not Available Online | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.01/100/10 |