WIMA - Film Capacitors
127,895 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1U016804C00MSSD TTI: MKP1U016804C00MSSD WIMA Availability: Not Available OnlineFilm Capacitors 6800 pF 2000 VDC 0.2 | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKP1R014704D00JSSD TTI: FKP1R014704D00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 1250V 4700pF 5% PCM 15 | Not Available Online | 4.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-4700/1250/5P15 | |||||
Mfr: FKP1J032207D00KSSD TTI: FKP1J032207D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .22uF 630 Volts 10% | Not Available Online | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKP1O136807E00KSSD TTI: MKP1O136807E00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .68uF 1000 Volts 10% | Not Available Online | 680 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKP1T021506B00JSSD TTI: FKP1T021506B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .015uF 1600 Volts 5% | Not Available Online | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKP4F042206B00JSSD TTI: MKP4F042206B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 2uF 250 Volts 5% | Not Available Online | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: SNMPO134707D1AKS00 TTI: SNMPO134707D1AKS00 WIMA Availability: Not Available OnlineFilm Capacitors .47uF 1000 Volts 10% | Not Available Online | 470 nF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 600 VAC | 10 % | 26 mm (1.024 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
Mfr: MKP1T031506D00KSSD TTI: MKP1T031506D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .15uF 1600 Volts 10% | Not Available Online | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: SMDIC04100TB00KQ00 TTI: SMDIC04100TB00KQ00 WIMA Availability: Not Available OnlineFilm Capacitors 63V 1uF 10% MAX REFLOW 250C | Not Available Online | 1 uF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bag | |||||||
Not Available Online | 22 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.022/63/5 | |||||
Mfr: FKP2D014701G00HSSD TTI: FKP2D014701G00HSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V 4700pF 2.5% | Not Available Online | 4.7 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-4700/100/2.5 | |||||
Mfr: MKP1F043306I00KSSD TTI: MKP1F043306I00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 3.3uF 250 Volts 10% | Not Available Online | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 34.5 mm (1.358 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: SMDTC03470TA00KQ00 TTI: SMDTC03470TA00KQ00 WIMA Availability: Not Available OnlineFilm Capacitors 63V .47uF 10% MAX REFLOW 230C | Not Available Online | 470 nF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.47/63/10 BP330 | ||||||
Mfr: MKP4G041006B00KSSD TTI: MKP4G041006B00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 1.0 uF 400 VDC 10% | Not Available Online | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP1V013305B00JSSD TTI: MKP1V013304B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 3300 pF 2500 VDC 5% | Not Available Online | 3.3 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Not Available Online | 470 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.47/63/5 | |||||
Mfr: DCP4R245006JD2KSSD TTI: DCP4R245006JD2KSSD WIMA Availability: Not Available OnlineFilm Capacitors 5.0UF 10% 1300V PCM 27.5 | Not Available Online | 5 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 2 Pin | 14 mOhms | 39.5 mm (1.555 in) | Straight | - 55 C | + 105 C | DCP4 | Bulk | ||||||
Mfr: FKP1G023304F00KSSD TTI: FKP1G023304F00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 400 VOLT .033uF 10% PCM 15mm | Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.033/400/10P15 | |||||
Mfr: FKP2D004701D00KSSD TTI: FKP2D004701D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 470pF 100 Volts 10% | Not Available Online | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/100/10 | |||||
Mfr: SNMPK036807C3GKS00 TTI: SNMPK036807C3GKS00 WIMA Availability: Not Available OnlineFilm Capacitors .68UF 700V 10% | Not Available Online | 680 nF | 700 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | Snubber Film Capacitors | 420 VAC | 10 % | 24 mm (0.945 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
Mfr: MKP2J012201B00KSSD TTI: MKP2J012201B00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 2200 pF 630 VDC 10% | Not Available Online | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
Mfr: SNMPW031006F4MJS00 TTI: SNMPW031006F4MJS00 WIMA Availability: Not Available OnlineFilm Capacitors .1UF 3000V 5% | Not Available Online | 100 nF | 3 kVDC | Lug | Polypropylene (PP) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | Snubber Film Capacitors | 700 VAC | 5 % | 26 mm (1.024 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/630/10P15 | ||||||
Mfr: MKP4J036806B00KSSD TTI: MKP4J036806B00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .68uF 630 Volts 10% | Not Available Online | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Not Available Online | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-0.22/63/10 MKS2-.22/63/10 |