WIMA - Film Capacitors
127,895 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP4F023302B00JI00 TTI: MKP4F023302B00JI00 WIMA Availability: 0In Stock2,200 On Order Expected 24-Nov-26 Film Capacitors .033UF 250 5% | 0In Stock2,200 On Order Expected 24-Nov-26 | 33 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP1G031004D00JSC4 TTI: MKP1G031004D00JSC4 WIMA Availability: 0In Stock1,489 On Order Expected 19-Feb-27 Film Capacitors .1uF 400 Volts 10% | 0In Stock1,489 On Order Expected 19-Feb-27 | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.1/400/10P15L3 | |||||
Mfr: SMDID04100XA00KT00 TTI: SMDID04100XA00KT00 WIMA Availability: 0In Stock600 On Order Expected 16-Jun-27 Film Capacitors 1uF 100 Volts 10% | 0In Stock600 On Order Expected 16-Jun-27 | 1 uF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 140 C | SMD-PPS | Bag | |||||||
Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: MKP1T031007C00KSSD TTI: MKP1T031007C00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .1uF 1600 Volts 10% | Not Available Online | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKP1W031006FD4JSSD TTI: MKP1W031006FD4JSSD WIMA Availability: 0In Stock324 On Order Expected 22-Jan-27 Film Capacitors .1UF 3000V 5% | 0In Stock324 On Order Expected 22-Jan-27 | 100 nF | 3 kVDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 4 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKP1J034706B00JSSD TTI: MKP1J034706B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .47uF 630 Volts 5% | Not Available Online | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1U031006DD4JSSD TTI: MKP1U031006DD4JSSD WIMA Availability: 0In Stock3,400 On Order Expected 21-May-27 Film Capacitors .1UF 2000V 5% | 0In Stock3,400 On Order Expected 21-May-27 | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 4 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKP1T033306I00JSSD TTI: MKP1T033306I00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.33 uF 1600 VDC 5% | Not Available Online | 330 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 34.5 mm (1.358 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Not Available Online | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/100/10 | |||||
Mfr: MKP2D031001F00JSSD TTI: MKP2D031001F00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V .1uF 5% | Not Available Online | 100 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.1/100/5 | ||||
Not Available Online | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/63/5 | |||||
Mfr: FKP2D011001D00HSSD TTI: FKP2D011001D00HSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V 1000pF 2.5% | Not Available Online | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-1000/100/2.5 | |||||
Mfr: FKP2J004701D00JSSD TTI: FKP2J004701D00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 630V 470pF 5% | Not Available Online | 470 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/630/5 | |||||
Mfr: FKP1U024707E00JSSD TTI: FKP1U024707E00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .047uF 2000 Volts 5% | Not Available Online | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKP2D024701C00JSSD TTI: MKP2D024701C00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V .047uF 5% | Not Available Online | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.047/100/5 | ||||
Mfr: FKP2D021001I00HSSD TTI: FKP2D021001I00HSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V .01uF 2.5% | Not Available Online | 10 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-.01/100/2.5 | |||||
Mfr: MKP4F041005D00JSSD TTI: MKP4F041005D00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 250V 1.0uF 5% PCM 22.5 | Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-1/250/5P22 | |||||
Mfr: FKP1R032207F00JSSD TTI: FKP1R032207F00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .22uF 1250 Volts 5% | Not Available Online | 220 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.22/1250/5P37 | |||||
Mfr: MKP1W024706B00JSC9 TTI: MKP1W024706B00JSC9 WIMA Availability: Not Available OnlineFilm Capacitors .O47UF 3000V 5% | Not Available Online | 47 nF | 3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: SNMPW041508L4JJS00 TTI: SNMPW041508L4JJS00 WIMA Availability: Not Available OnlineFilm Capacitors 1.5UF 3000V 5% | Not Available Online | 1.5 uF | 3 kVDC | Lug | Polypropylene (PP) | 56 mm (2.205 in) | 37 mm (1.457 in) | Snubber Film Capacitors | 700 VAC | 5 % | 54 mm (2.126 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
Mfr: MKS2D031001A00KI00 TTI: MKS2D031001A00KI00 WIMA Availability: Not Available OnlineFilm Capacitors 0.1 uF 100 VDC 10% | Not Available Online | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | MKS2-.1/100/10T | ||||
Mfr: FKP1T004704B00JSSD TTI: FKP1T001504B00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 150pF 1600V 10% PCM15 | Not Available Online | 150 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-150/1600/10P15 | |||||
Mfr: MKP1U016804C00MSSD TTI: MKP1U016804C00MSSD WIMA Availability: Not Available OnlineFilm Capacitors 6800 pF 2000 VDC 0.2 | Not Available Online | 6.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKP1R014704D00JSSD TTI: FKP1R014704D00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 1250V 4700pF 5% PCM 15 | Not Available Online | 4.7 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-4700/1250/5P15 |