WIMA - Film Capacitors
127,895 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 330 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 10 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.33/100/10 | |||||
0In Stock | 680 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | 18 mm x 7 mm x 14 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.68/250/10P15 | |||||
Mfr: MKS4C044704D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63 VDC 4.7 uF 5% PCM15 | 0In Stock | 4.7 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | 18 mm x 7 mm x 14 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-4.7/63/5P15 | ||||
Mfr: MKS4D021003C00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .01uF 10% | Not Available Online | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.01/100/10P10 | ||||
0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.47/250/10P15 | ||||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.1/400/10 | ||||||
Mfr: MKP4G026803F00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V .068uF 10% | Not Available Online | 68 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.068/400/10 P10 | |||||
Mfr: FKP1U023307C00JYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .033uF 2000V 5% PCM37.5 | 0In Stock | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 24 mm (0.945 in) | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.033/2KV/5P37 FKP1U023307C00JSSD | |||||||
0In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.42 mm (1.04 in) | 10.41 mm (0.41 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 20.57 mm (0.81 in) | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.022/1250/5P22 FKP1R022205H00JSSD | ||||||||
0In Stock | 470 pF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/250/5 | ||||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-2200/2KV/10P22 | ||||||
Mfr: FKP2O100331D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000V 33pF 5% PCM5 | 0In Stock | 33 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-33/1000/5 | |||||
0In Stock | 150 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-150/100/5 | ||||||
Mfr: FKP2C013301D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63V 3300pF 5% TOL PCM 5 | 0In Stock | 3.3 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-3300/63/5 | |||||
Mfr: FKP1U001504B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2000V 150pF 10% PCM15 | 0In Stock | 150 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-150/2000/10 | |||||
Mfr: FKP1R022205H00KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1250V 0.022uF 10% PCM22.5 | 0In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 20.5 mm (0.807 in) | - 55 C | + 100 C | FKP 1 | Tray | FKP1-.022/1250/10P22 FKP1R022205H00KSSD | |||||||
Mfr: FKP1U003304C00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2000V 330pF 10% PCM15 | 0In Stock | 330 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-330/2KV/10P15 | |||||
Mfr: FKP2O106801G00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1KV 680pF 5% TOL PCM 5 | 0In Stock | 680 pF | 1 kVDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-680/1000/5 | |||||
Mfr: MKP1O134706G00JYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1KV .47uF 5% PCM27.5 | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.47/1000/5P27 MKP1O134706G00JSSD | |||||
Mfr: MKS4F042205G00KYSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 250 VDC 2.2 uF 10% PCM22.5 | Not Available Online | 2.2 uF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | 26.5 mm x 10.5 mm x 19 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-2.2/250/10P22 MKS4F042205G00KSSD | ||||
0In Stock | 150 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.15/1600/5P27 MKP1T031506D00JSSD | ||||||
Mfr: MKP2J022201H00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 630V .022uF 10% | Not Available Online | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.022/630/10 | ||||
0In Stock | 2.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-2200/2000/5 | ||||||
0In Stock | 4.7 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 500 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-4700/1600/10 | ||||||
Mfr: FKP4J024704J00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 630V .047uF 10% | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 350 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.047/630/10 |