WIMA - Film Capacitors
127,895 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP4F041005D00KSSD TTI: MKP4F041005D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 1uF 250 Volts 10% | Not Available Online | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-1/250/10P22 | |||||
Mfr: MKP1T034706J00JSSD TTI: MKP1T034706J00JSSD WIMA Availability: 0In Stock3,240 On Order Expected 30-Apr-27 Film Capacitors .47uF 1600 Volts 5% | 0In Stock3,240 On Order Expected 30-Apr-27 | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP4G032204D00KSSD TTI: MKP4G032204D00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 0.22uF 400 Volts 10% | Not Available Online | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.22/400/10P15 | |||||
Mfr: MKP2F033301M00JSSD TTI: MKP2F033301M00JSSD WIMA Availability: 0In Stock1,500 On Order Expected 02-Apr-27 Film Capacitors 250V .33uF 5% | 0In Stock1,500 On Order Expected 02-Apr-27 | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | RF Microwave Film Capacitors | 160 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.33/250/5WIMA | ||||
Mfr: MKP1J012202C00JSSD TTI: MKP1J012202C00JSSD WIMA Availability: 0In Stock4,000 On Order Expected 18-Dec-26 Film Capacitors 2200 pF 630 VDC 5% | 0In Stock4,000 On Order Expected 18-Dec-26 | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKS4J032204F00KSSD TTI: MKS4J032204F00KSSD WIMA Availability: 0In Stock900 On Order Expected 30-Apr-27 Film Capacitors 0.22 uF 630 VDC 10% | 0In Stock900 On Order Expected 30-Apr-27 | 220 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | 18 mm x 8 mm x 15 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKP4F051007F00KSSD TTI: MKP4F051007F00KSSD WIMA Availability: 0In Stock140 On Order Expected 23-Apr-27 Film Capacitors 10uF 250 Volts 10% | 0In Stock140 On Order Expected 23-Apr-27 | 10 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: FKP1J016804C00KSSD TTI: FKP1J016804C00KSSD WIMA Availability: 0In Stock1,000 On Order Expected 26-Jan-27 Film Capacitors 6800PF 630V 10% | 0In Stock1,000 On Order Expected 26-Jan-27 | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1T004704B00KSSD TTI: FKP1T004704B00KSSD WIMA Availability: Not Available OnlineFilm Capacitors Polypropylene 470pF, 10%, 650VAC | Not Available Online | 470 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-470/1600/10P15 | |||||
Mfr: MKP4G034705D00KSSD TTI: MKP4G034705D00KSSD WIMA Availability: 0In Stock760 On Order Expected 16-Apr-27 Film Capacitors .47uF 400 Volts 10% | 0In Stock760 On Order Expected 16-Apr-27 | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.47/400/10P22 | |||||
Mfr: MKS2D041001K00JI00 TTI: MKS2D041001K00JI00 WIMA Availability: 0In Stock950 On Order Expected 30-Apr-27 Film Capacitors 1 uF 100 VDC 5% | 0In Stock950 On Order Expected 30-Apr-27 | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | |||||
Mfr: FKP1T031007E00KSSD TTI: FKP1T031007E00KSSD WIMA Availability: 0In Stock520 On Order Expected 26-Jan-27 Film Capacitors .1uF 1600 Volts 10% | 0In Stock520 On Order Expected 26-Jan-27 | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKP1J033306B00KSSD TTI: MKP1J033306B00KSSD WIMA Availability: 0In Stock12,852 On Order Expected 19-Feb-27 Film Capacitors 0.33uF 10% 630V 11x21x31.5 | 0In Stock12,852 On Order Expected 19-Feb-27 | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKP2D001001D00HSSD TTI: FKP2D001001D00HSSD WIMA Availability: 0In Stock6,000 On Order Expected 24-Nov-26 Film Capacitors 100V 100pF 2.5% | 0In Stock6,000 On Order Expected 24-Nov-26 | 100 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-100/100/2.5 | |||||
Mfr: MKS2D032201C00JI00 TTI: MKS2D032201C00JI00 WIMA Availability: 0In Stock4,000 On Order Expected 09-Apr-27 Film Capacitors .22UF 100V 5% | 0In Stock4,000 On Order Expected 09-Apr-27 | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 125 C | MKS 2 | Bulk | ||||||
Mfr: FKP2D016801G00HSSD TTI: FKP2D016801G00HSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V 6800pF 2.5% | Not Available Online | 6.8 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-6800/100/2.5 | |||||
Mfr: MKP4O131004J00KSSD TTI: MKP4O131004J00KSSD WIMA Availability: 0In Stock900 On Order Expected 16-Apr-27 Film Capacitors 0.1uF 1K Volt 10% | 0In Stock900 On Order Expected 16-Apr-27 | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.1/1KV/10P15 | |||||
Mfr: MKS4J031004C00KSSD TTI: MKS4J031004C00KSSD WIMA Availability: 0In Stock2,000 On Order Expected 09-Feb-27 Film Capacitors 630 VDC 0.1 uF 10% | 0In Stock2,000 On Order Expected 09-Feb-27 | 100 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | 18 mm x 6 mm x 12.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/630/10P15 | ||||
Mfr: FKP1X011505D00JJ00 TTI: FKP1X011505D00JJ00 WIMA Availability: 0In Stock1,200 On Order Expected 23-Apr-27 Film Capacitors 1500PF 4000V 5% | 0In Stock1,200 On Order Expected 23-Apr-27 | 1.5 nF | 4 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1R026807B00KSSD TTI: FKP1R026807B00KSSD WIMA Availability: Not Available OnlineFilm Capacitors .068uF 10% 1.25K Volts | Not Available Online | 68 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 100 C | FKP 1 | Tray | ||||||
Mfr: MKS2C041001F00JI00 TTI: MKS2C041001F00JI00 WIMA Availability: 0In Stock1,400 On Order Expected 21-May-27 Film Capacitors 1 uF 63 VDC 5% | 0In Stock1,400 On Order Expected 21-May-27 | 1 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | MKS2-1/63/5T | ||||
Mfr: FKP1U014705F00JSSD TTI: FKP1U014705F00JSSD WIMA Availability: 0In Stock500 On Order Expected 26-Mar-27 Film Capacitors 2000V .0047uF 5% | 0In Stock500 On Order Expected 26-Mar-27 | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-4700/2000/5 | |||||
Mfr: SMDTD03330TB00KQ00 TTI: SMDTD03330TB00KQ00 WIMA Availability: 0In Stock20,250 On Order Expected 19-Feb-27 Film Capacitors .33UF 100V 10% PET SMD | 0In Stock20,250 On Order Expected 19-Feb-27 | 330 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 100 C | SMD-PET | Reel | SMD-PET2824-.33/100/10 BP330 | ||||||
Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: SNMPO142207I3GJS00 TTI: SNMPO142207I3GJS00 WIMA Availability: 0In Stock42 On Order Expected 29-Jan-27 Film Capacitors 2uF 1000 Volts 5% | 0In Stock42 On Order Expected 29-Jan-27 | 2.2 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 31 mm (1.22 in) | Snubber Film Capacitors | 600 VAC | 5 % | 46 mm (1.811 in) | - 55 C | + 100 C | Snubber MKP | Bulk |