WIMA - Film Capacitors
127,895 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP2D032201K00JO00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22 uF 100 VDC 5% | 0In Stock | 220 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | |||||
0In Stock | 10 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | |||||||
Mfr: MKP1O136807E00KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .68uF 1000V 10% PCM37.5 | 0In Stock | 680 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 17 mm (0.669 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.68/1000/10P37 MKP1O136807E00KSSD | |||||
Mfr: MKP4F034704D00JB00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47 uF 250 VDC 5% | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 4 | Ammo Pack | ||||||
Mfr: MKP4D041005D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.0 uF 100 VDC 10% | 0In Stock | 1 uF | 100 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Not Available Online | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | RF Microwave Film Capacitors | 200 VAC | 20 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Roll | ||||||
Mfr: MKP2G024701K00JC00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .047uF 400 Volts 10% | Not Available Online | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 200 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Ammo Pack | |||||
0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | ||||||
Mfr: MKS4B042202F00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2.2 uF 50 VDC 10% | 0In Stock | 2.2 uF | 50 VDC | Radial | Polyethylene Terephthalate (PET) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5.7 mm (0.224 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 12.5 mm (0.492 in) | 10.3 mm x 5.7 mm x 12.5 mm | Straight | - 55 C | + 100 C | MKS 4 | Bulk | MKS4-2.2/50/10P7 | ||||
Mfr: MKS2C031001A00KC00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1 uF 63 VDC 10% | 0In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-.1/63/10A | ||||
0In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | ||||||
Mfr: MKS2C031001A00KI00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.1 uF 63 VDC 10% | 0In Stock | 100 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Reel | |||||
Mfr: MKS2D021001A00JC00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 0.01uF 100 Volts 5% | Not Available Online | 10 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Ammo Pack | MKS2-.01/100/5A | ||||
Mfr: MKP1V014705B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 4700pF 2500 Volt 10% | 0In Stock | 4.7 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP4O126804F00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .068uF 1K Volts 10% | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.068/1KV/10P15 | |||||
Mfr: MKP1F034704J00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47uF 5% 250V 9x16x18 | 0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKP1F036805F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .68uF 250 Volts 5% | 0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
0In Stock | 220 nF | 6 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57 mm (2.244 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 700 VAC | 20 % | 4 Pin | 55 mm (2.165 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | |||||||
Mfr: FKP4T024706D00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.047 uF 1600 VDC 5% | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | ||||||
Mfr: FKP1O131507D00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.15uF 1K Volts 10% | 0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKP1T024707C00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .047uF 1600 Volts 5% | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: SMDTD02470QA00KP00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .047uF 100 Volts 10% | 0In Stock | 47 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel | |||||||
Mfr: FKP1T022206B00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors .022uF Volt 10% 1600 Volts | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: SNMPJ041507F3LKS00 TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1.5 uF 630 VDC 10% | 0In Stock | 1.5 uF | 630 VDC | Stud Threaded | Polypropylene (PP) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Snubber Film Capacitors | 400 VAC | 10 % | 32 mm (1.26 in) | - 55 C | + 100 C | Snubber MKP | Bulk | |||||||||
Mfr: SMDTD02330QA00KP00 TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors .033uF 100 Volts 10% | Not Available Online | 33 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 5.7 mm (0.224 in) | 5.1 mm (0.201 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | 2220 (5750 metric) | - 55 C | + 100 C | SMD-PET | Reel |