WIMA - Film Capacitors
127,895 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS0C021000B00KSSD TTI: MKS0C021000B00KSSD WIMA Availability: 1,094In StockFilm Capacitors 63V .01uF 10% | 1,094In Stock | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 2.5 mm (0.098 in) | 4.6 mm (0.181 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | MKS 02 | Bulk | MKS02-.01/63/10 | |||||
Mfr: MKP2J016801C00KI00 TTI: MKP2J016801C00KI00 WIMA Availability: 2,000In StockFilm Capacitors 6800PF 630V 10% | 2,000In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 8.5 mm (0.335 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | |||||
Mfr: SMDIC03330TB00JS00 TTI: SMDIC03330TB00JS00 WIMA Availability: 100In StockFilm Capacitors .33uF 63 Volts 5% | 100In Stock | 330 nF | 63 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.2 mm (0.283 in) | 6.1 mm (0.24 in) | SMD Film Capacitors | 40 VAC | 5 % | 2 Pin | 5 mm (0.197 in) | 2824 (7260 metric) | - 55 C | + 140 C | SMD-PPS | Bag | |||||||
Mfr: SMDTD03680XA00KS00 TTI: SMDTD03680XA00KS00 WIMA Availability: 1,000In StockFilm Capacitors .68UF 100V 10% PET SMD | 1,000In Stock | 680 nF | 100 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 10.2 mm (0.402 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | 5040 (1210 metric) | - 55 C | + 100 C | SMD-PET | Bulk | |||||||
Mfr: MKP2J011001B00KI00 TTI: MKP2J011001B00KI00 WIMA Availability: 2,300In StockFilm Capacitors 1000UF 630V 10% | 2,300In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Reel | |||||
Mfr: FKP1J023305F00KSSD TTI: FKP1J023305F00KSSD WIMA Availability: 46In Stock1,000 On Order Expected 26-Mar-27 Film Capacitors .033uF 630 Volt 10% | 46In Stock1,000 On Order Expected 26-Mar-27 | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: FKS3D031003G00JSSD TTI: FKS3D031003G00JSSD WIMA Availability: 7In StockFilm Capacitors .1uF 100 Volts 5% | 7In Stock | 100 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 100 C | FKS 3 | Bulk | ||||||
Mfr: WIMFKP2-100/100/5 TTI: WIMFKP2-100/100/5 WIMA Availability: 5,800In StockFilm Capacitors 100PF 100V 5% | 5,800In Stock | 100 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | Bulk | |||||||
Mfr: WIMFKP2-220/100/2.5 TTI: WIMFKP2-220/100/2.5 WIMA Availability: 5,100In StockFilm Capacitors 220PF 100V 2.5% | 5,100In Stock | 220 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | Bulk | |||||||
Mfr: FKP1T021005H00JSSD TTI: FKP1T021005H00JSSD WIMA Availability: 480In StockFilm Capacitors .01uF 1600 Volts 5% | 480In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | ||||||
Mfr: MKP1J031006A00KSSD TTI: MKP1J031006A00KSSD WIMA Availability: 9,246In StockFilm Capacitors .1UF 630V 10% | 9,246In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | |||||||
Mfr: MKP1F032204D00KSSD TTI: MKP1F032204D00KSSD WIMA Availability: 0In Stock4,300 On Order Expected 11-Dec-26 Film Capacitors 250V .22uF 10% PCM15 | 0In Stock4,300 On Order Expected 11-Dec-26 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 180 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.22/250/10P15 | |||||
Mfr: MKS2C032201B00JSSD TTI: MKS2C032201B00JSSD WIMA Availability: 0In Stock5,000 On Order Expected 12-Feb-27 Film Capacitors 63 VDC 0.22 uF 5% | 0In Stock5,000 On Order Expected 12-Feb-27 | 220 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.22/63/5 | ||||
Mfr: MKP1O124704F00KSSD TTI: MKP1O124704F00KSSD WIMA Availability: 0In Stock725 On Order Expected 19-Mar-27 Film Capacitors 1KV .047uF 10% PCM15 | 0In Stock725 On Order Expected 19-Mar-27 | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.047/1KV/10P15 | |||||
Mfr: MKS2C031501A00JSSD TTI: MKS2C031501A00JSSD WIMA Availability: 0In Stock5,600 On Order Expected 12-Mar-27 Film Capacitors 0.15 uF 63 VDC 5% | 0In Stock5,600 On Order Expected 12-Mar-27 | 150 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.15/63/5 | ||||
Mfr: FKP1R012204B00KSSD TTI: FKP1R012204B00KSSD WIMA Availability: 0In Stock4,600 On Order Expected 30-Apr-27 Film Capacitors 2200pF 1250V 10% | 0In Stock4,600 On Order Expected 30-Apr-27 | 2.2 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-2200/1250/10P15 | |||||
Mfr: MKP1O121003F00KSSD TTI: MKP1O121003F00KSSD WIMA Availability: 0In Stock4,700 On Order Expected 09-Apr-27 Film Capacitors 1KV .01uF 10% | 0In Stock4,700 On Order Expected 09-Apr-27 | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.01/1KV/10P10 | |||||
Mfr: MKP4G042206F00KSSD TTI: MKP4G042206F00KSSD WIMA Availability: 0In Stock472 On Order Expected 29-Jan-27 Film Capacitors 2.2uF 400 Volts 10% | 0In Stock472 On Order Expected 29-Jan-27 | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKP1T031006B00JSSD TTI: MKP1T031006B00JSSD WIMA Availability: 0In Stock1,294 On Order Expected 30-Apr-27 Film Capacitors 0.1 uF 1600 VDC 5% | 0In Stock1,294 On Order Expected 30-Apr-27 | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Not Available Online | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-6800/630/10P10 | ||||||
Not Available Online | 10 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.01/63/5 | |||||
Mfr: MKP1T031005I00KSSD TTI: MKP1T031005I00KSSD WIMA Availability: 0In Stock1,614 On Order Expected 27-Apr-27 Film Capacitors .1uF 1600 Volts 10% | 0In Stock1,614 On Order Expected 27-Apr-27 | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: FKS2D014701A00JSSD TTI: FKS2D014701A00JSSD WIMA Availability: 0In Stock4,900 On Order Expected 26-Feb-27 Film Capacitors 100V 4700pF 5% | 0In Stock4,900 On Order Expected 26-Feb-27 | 4.7 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | FKS 2 | Bulk | FKS2-4700/100/5 | |||||
Mfr: MKP4J041006D00KSSD TTI: MKP4J041006D00KSSD WIMA Availability: 0In Stock1,008 On Order Expected 26-Mar-27 Film Capacitors 1uF 630 Volts 10% | 0In Stock1,008 On Order Expected 26-Mar-27 | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | General Film Capacitors | 280 VAC | 10 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKS2F031001E00JSSD TTI: MKS2F031001E00JSSD WIMA Availability: 0In Stock1,978 On Order Expected 23-Apr-27 Film Capacitors 250 VDC 0.1 uF 5% 1E=4.5x9.5x7.2 PCM 5 | 0In Stock1,978 On Order Expected 23-Apr-27 | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.1/250/5 |