WIMA - Film Capacitors
127,895 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKS4F031003C00KSSD TTI: MKS4F031003C00KSSD WIMA Availability: 8,221In StockFilm Capacitors 250 VDC 0.1 uF 10% PCM10 | 8,221In Stock | 100 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.1/250/10P10 | ||||
Mfr: FKP2J001001D00JSSD TTI: FKP2J001001D00JSSD WIMA Availability: 6,000In StockFilm Capacitors 100pF 630V 5% PCM5 | 6,000In Stock | 100 pF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-100/630/5 | |||||
Mfr: FKP1T012205A00KSSD TTI: FKP1T012205A00KSSD WIMA Availability: 3,200In StockFilm Capacitors 1600V 2200pF 10% PCM 22.5 | 3,200In Stock | 2.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-2200/1600/10P22 | |||||
Mfr: MKS4D032203C00KSSD TTI: MKS4D032203C00KSSD WIMA Availability: 2,400In StockFilm Capacitors 100 VDC 0.22 uF 10% | 2,400In Stock | 220 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.22/100/10P10 | ||||
Mfr: MKS2C026801A00JSSD TTI: MKS2C026801A00JSSD WIMA Availability: 10,700In StockFilm Capacitors 63 VDC 0.068 uF 5% | 10,700In Stock | 68 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.068/63/5 | ||||
Mfr: MKS2C024701A00JSSD TTI: MKS2C024701A00JSSD WIMA Availability: 1,100In StockFilm Capacitors 63 VDC 0.047 uF 5% | 1,100In Stock | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.047/63/5 | ||||
Mfr: MKP2D026801E00JSSD TTI: MKP2D026801E00JSSD WIMA Availability: 5,900In StockFilm Capacitors 100V .068uF 5% 1E=4.5x9.5x7.2 PCM 5 | 5,900In Stock | 68 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.068/100/5 | ||||
Mfr: FKP1U013305D00JSSD TTI: FKP1U013305D00JSSD WIMA Availability: 456In StockFilm Capacitors 3300pF 2KV 5% | 456In Stock | 3.3 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-3300/2KV/5P22 | |||||
Mfr: FKP2D011501D00HSSD TTI: FKP2D011501D00HSSD WIMA Availability: 192In StockFilm Capacitors 100V 1500pF 2.5% | 192In Stock | 1.5 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-1500/100/2.5 | |||||
Mfr: MKP2D032201K00JSSD TTI: MKP2D032201K00JSSD WIMA Availability: 1,977In StockFilm Capacitors 100V .22uF 5% | 1,977In Stock | 220 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.22/100/5 | ||||
Mfr: MKS4C051006B00KSSD TTI: MKS4C051006B00KSSD WIMA Availability: 320In Stock918 On Order Expected 12-Mar-27 Film Capacitors 10 uF 63 VDC 10% | 320In Stock918 On Order Expected 12-Mar-27 | 10 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | 31.5 mm x 11 mm x 21 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | |||||
Mfr: MKS2C024701A00KSSD TTI: MKS2C024701A00KSSD WIMA Availability: 900In StockFilm Capacitors 0.047 uF 63 VDC 10% | 900In Stock | 47 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.047/63/10 | ||||
Mfr: MKP1G023303F00JSSD TTI: MKP1G023303F00JSSD WIMA Availability: 900In StockFilm Capacitors 400V .033uF 5% PCM 10 | 900In Stock | 33 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.033/400/5P10 | |||||
Mfr: MKS4C051005F00KSSD TTI: MKS4C051005F00KSSD WIMA Availability: 3In StockFilm Capacitors 10 uF 63 VDC 10% | 3In Stock | 10 uF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 26.5 mm x 8.5 mm x 18.5 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-10/63/10P22 | ||||
Mfr: MKP1V014704C00JSSD TTI: MKP1V014704C00JSSD WIMA Availability: 2,012In StockFilm Capacitors 4700 PF 2500 V 5% | 2,012In Stock | 4.7 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-4700/2500/5P15 | |||||
Mfr: FKP2D004701D00HSSD TTI: FKP2D004701D00HSSD WIMA Availability: 1,100In StockFilm Capacitors 100V 470pF 2.5% | 1,100In Stock | 470 pF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-470/100/2.5 | |||||
Mfr: MKP1O121504B00KSSD TTI: MKP1O121504B00KSSD WIMA Availability: 1,245In StockFilm Capacitors 1KV .015uF 10% PCM15 | 1,245In Stock | 15 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.015/1KV/10P15 | |||||
Mfr: MKS4J024703G00KSSD TTI: MKS4J024703G00KSSD WIMA Availability: 2,400In StockFilm Capacitors 630 VDC 0.047 uF 10% | 2,400In Stock | 47 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm x 12 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.047/630/10P10 | ||||
Mfr: FKP2D011001D00HI00 TTI: FKP2D011001D00HI00 WIMA Availability: 1,500In StockFilm Capacitors 1000pF 100 Volts2.5% | 1,500In Stock | 1 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Reel | FKP2-1000/100/2.5T | |||||
Mfr: MKS2C036801E00KSSD TTI: MKS2C036801E00KSSD WIMA Availability: 7,000In StockFilm Capacitors 63V .68uF 10% PCM5 1E=4.5x9.5x7.2 PCM 5 | 7,000In Stock | 680 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.68/63/10 | ||||
Mfr: MKP1J021002E00KSSD TTI: MKP1J021002E00KSSD WIMA Availability: 3,000In StockFilm Capacitors 630V .01uF 10% | 3,000In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.3 mm (0.406 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 100 C | MKP 10 | Reel | MKP10-.01/630/10 | |||||
Mfr: MKS4D031503C00JSSD TTI: MKS4D031503C00JSSD WIMA Availability: 1,100In StockFilm Capacitors 0.15 uF 100 VDC 5% | 1,100In Stock | 150 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 13 mm x 4 mm x 9 mm | Straight | - 55 C | + 125 C | MKS 4 | Bulk | MKS4-.15/100/5P10 | ||||
Mfr: MKS2D024701A00JSSD TTI: MKS2D024701A00JSSD WIMA Availability: 400In StockFilm Capacitors 100 VDC 0.047 uF 5% TOL PCM5 | 400In Stock | 47 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | |||||
Mfr: FKP2D012201D00HSSD TTI: FKP2D012201D00HSSD WIMA Availability: 12,700In StockFilm Capacitors 100V 2200pF 2.5% | 12,700In Stock | 2.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-2200/100/2.5 | |||||
Mfr: MKP1J031004J00KSSD TTI: MKP1J031004J00KSSD WIMA Availability: 2,701In StockFilm Capacitors 0.1 uF 630 VDC 10% | 2,701In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 400 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk |