WIMA - Film Capacitors
127,895 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP1V013305B00JSSD TTI: MKP1V013305B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 3300 pF 2500 VDC 5% | Not Available Online | 3.3 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | ||||||
Mfr: MKS2D022201A00KSSD TTI: MKS2D022201A00JSSD WIMA Availability: Not Available OnlineFilm Capacitors .022uF 100 Volt 5% | Not Available Online | 22 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | |||||
Mfr: MKP2D022201B00JSSD TTI: MKP2D022201B00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V .022uF 5% | Not Available Online | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.022/100/5 | ||||
Mfr: MKP4F032204B00KSSD TTI: MKP4F032204B00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 250V .22uF 10% | Not Available Online | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-.22/250/10P15 | |||||
Not Available Online | 1 uF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-1/100/10 | |||||
Mfr: MKS2D024701A00KSSD TTI: MKS2D024701A00KSSD WIMA Availability: Not Available OnlineFilm Capacitors 100 VDC 0.047 uF 10% TOL PCM 5 | Not Available Online | 47 nF | 100 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.047/100/10 | ||||
Mfr: MKP1F033304F00JSSD TTI: MKP1F033304F00JSSD WIMA Availability: Not Available OnlineFilm Capacitors 250V .33uF 5% PCM15 | Not Available Online | 330 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-.33/250/5P15 | |||||
Mfr: FKP2D013301G00HSSD TTI: FKP2D013301G00HSSD WIMA Availability: Not Available OnlineFilm Capacitors 100V 3300pF 2.5% | Not Available Online | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 63 VAC | 2.5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-3300/100/2.5 | |||||
Mfr: MKP4O132205I00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.22 uF 1000 VDC 0.1 | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 21 mm (0.827 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | ||||||
Mfr: MKS4J034706A00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 0.47 uF 630 VDC 10% | 0In Stock | 470 nF | 630 VDC | Radial | Polyethylene Terephthalate (PET) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 9 mm (0.354 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 125 C | MKS 4 | Bulk | ||||||
Mfr: MKS2C031501A00KSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 63 VDC 0.15 uF 10% | 0In Stock | 150 nF | 63 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.15/63/10 | ||||
0In Stock | 330 nF | 250 VDC | Radial | Polyethylene Terephthalate (PET) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 13 mm (0.512 in) | Straight | - 55 C | + 125 C | MKS 2 | AEC-Q200 | Bulk | MKS2-.33/250/20 | |||||
Mfr: MKP2D022201B00KSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 100V .022uF 10% | Not Available Online | 22 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 63 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-.022/100/10 | ||||
0In Stock | 1 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3 mm (0.118 in) | RF Microwave Film Capacitors | 250 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 100 C | MKP 2 | AEC-Q200 | Bulk | MKP2-1000/630/5 | |||||
Mfr: FKP4O122204F00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 1000V .022uF 5% PCM15 | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.022/1000/5 PCM15 | |||||
0In Stock | 33 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-.033/63/2.5 | ||||||
0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 15 mm (0.591 in) | General Film Capacitors | 280 VAC | 5 % | 2 Pin | 26 mm (1.024 in) | Straight | - 55 C | + 100 C | MKP 4 | Bulk | MKP4-1.5/630/5 MKP4J041506F00JSSD | ||||||
Mfr: FKP1U021506D00JYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2000V .015uF 5% PCM 27.5 | 0In Stock | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.49 mm (1.24 in) | 10.92 mm (0.43 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 21.08 mm (0.83 in) | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-.015/2KV/5P27 FKP1U021506D00JSSD | |||||||
0In Stock | 1.5 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1500/1600/5P15 | ||||||
Mfr: FKP1U011005A00JSSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 2000V 1000pF 5% PCM 22.5 | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-1000/2KV/5P22 | |||||
0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 100 C | FKP 4 | Bulk | FKP4-.1/400/5 | ||||||
0In Stock | 680 pF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | FKP 1 | Bulk | FKP1-680/1600/5P15 | ||||||
Mfr: FKP2G013301G00JSSD TTI: Not Assigned WIMA Availability: Not Available OnlineFilm Capacitors 400V 3300pF 5% | Not Available Online | 3.3 nF | 400 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 7 mm (0.276 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-3300/400/5 | |||||
0In Stock | 3.3 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 40 VAC | 2.5 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | FKP 2 | Bulk | FKP2-3300/63/2.5 | ||||||
Mfr: MKP1G042206J00KYSD TTI: Not Assigned WIMA Availability: 0In StockFilm Capacitors 400V 2.2uF 10% PCM27.5 | 0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 39.5 mm (1.555 in) | Straight | - 55 C | + 100 C | MKP 10 | Bulk | MKP10-2.2/400/10 MKP1G042206J00KSSD |