• Transient Voltage Suppression Diodes - TVS

1.5KE - Vitrohm - Transient Voltage Suppression Diodes - TVS

3 Results
3 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Polarity
Number of Channels
Working Voltage
Termination Style
Clamping Voltage
Breakdown Voltage
Package / Case
Ipp - Peak Pulse Current
Pppm - Peak Pulse Power Dissipation
Cd - Diode Capacitance
Vesd - Voltage ESD Contact
Vesd - Voltage ESD Air Gap
Product Type
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Datasheet
Mfr: 1.5KE18CA
TTI: Not Assigned
Vitrohm
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes 15.3V 25.2V DO-201

Not Available Online

Call
or
View Details
Call to Verify
Bidirectional
1 Channel
15.3 V
SMD/SMT
25.2 V
17.1 V
DO-201-2
1.5 kW
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE400A
TTI: Not Assigned
Vitrohm
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes 400V 548V DO-201 Unidirectional

Not Available Online

Call
or
View Details
Call to Verify
Bidirectional
1 Channel
342 V
SMD/SMT
548 V
380 V
DO-201-2
1.5 kW
- 55 C
+ 175 C
1.5KE
Reel
Datasheet
Mfr: 1.5KE43A
TTI: Not Assigned
Vitrohm
Availability:

Not Available Online

ESD Protection Diodes / TVS Diodes 43V 59.3V DO-201 Bidirectional

Not Available Online

Call
or
View Details
Call to Verify
Bidirectional
1 Channel
36.8 V
SMD/SMT
59.3 V
40.9 V
DO-201-2
1.5 kW
- 55 C
+ 175 C
1.5KE
Reel