Normally Stocked - Vitrohm - Thick Film Resistors - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - in | Case Code - mm | Length | Width | Height | Application | Features | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AC0402FR-3W4K7L TTI: AC0402FR-3W4K7L Vitrohm Availability: 0In Stock200,000 On Order Expected Thick Film Resistors - SMD Automotive Grade Chip Resistor 0402, 4.7kOhms, 1%, 1/16W | 0In Stock200,000 On Order Expected | Reel | AC | 4.7 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | |||
Mfr: AC0402FR-3W10KL TTI: AC0402FR-3W10KL Vitrohm Availability: 0In Stock3,200,000 On Order Expected Thick Film Resistors - SMD Automotive Grade Chip Resistor 0402, 10kOhms, 1%, 1/16W | 0In Stock3,200,000 On Order Expected | Reel | AC | 10 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 | |||
Mfr: AC0402FR-3W4K75L TTI: AC0402FR-3W4K75L Vitrohm Availability: 0In StockThick Film Resistors - SMD Automotive Grade Chip Resistor 0402, 4.75kOhms, 1%, 1/16W | 0In Stock | Reel | AC | 4.75 kOhms | 125 mW (1/8 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 50 V | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | Automotive Grade | AEC-Q200 |