Vishay Semiconductors - Photodiodes
96 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Package / Case | Mounting Style | Peak Wavelength | Dark Current | Vr - Reverse Voltage | Rise Time | Fall Time | Half Intensity Angle Degrees | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,950In Stock | Photodiodes | TO-5 | Through Hole | 565 nm | 2 nA | 10 V | 3.1 us | 3 us | 50 deg | - 55 C | + 125 C | BPW17N | ||||
475In Stock | PIN Photodiodes | Through Hole | 900 nm | 2 nA | 60 V | 7 ns | 7 ns | 12 deg | - 55 C | + 125 C | BPW21R | |||||
2,600In Stock | PIN Photodiodes | Through Hole | 940 nm | 1 nA | 60 V | 2.5 ns | 2.5 ns | 20 deg | - 40 C | + 100 C | BPV10NF | |||||
5,300In Stock | PIN Photodiodes | Through Hole | 900 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | BPW24R | |||||
15,000In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | ||||||
4,500In Stock | Photodiodes | TO-5 | Through Hole | 920 nm | 2 nA | 10 V | 3.4 us | 3.7 us | 50 deg | - 40 C | + 125 C | |||||
600In Stock | PIN Photodiodes | Through Hole | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | BPW34 | |||||
4,000In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | |||||
5,000In Stock | PIN Photodiodes | SMD/SMT | 350 nm to 1100 nm | 1 nA | 20 V | 100 ns | 100 ns | 75 deg | - 40 C | + 100 C | ||||||
2,100In Stock | PIN Photodiodes | Through Hole | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 60 deg | - 55 C | + 100 C | BPV22NF | |||||
4,000In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 30 pA | 6 V | 70 ns | 70 ns | - 40 C | + 85 C | |||||||
1,000In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | ||||||
Mfr: TEMD7100X01 TTI: TEMD7100X01 Vishay Semiconductors Availability: 6,000In StockPhotodiodes 0805 750 to 1050nm +/-60 deg | 6,000In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 60 V | 100 ns | 100 ns | 60 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | |||
Mfr: VEMD2020X01 TTI: VEMD2020X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Gullwing 750-1050nm +/-15 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 100 ns | 100 ns | 15 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||
Mfr: VEMD6110X01 TTI: VEMD6110X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 750 to 1050nm +/-60 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 1 nA | 32 V | 100 ns | 100 ns | 60 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | SMD/SMT | 950 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | ||||||
Mfr: VEMD1160X01 TTI: VEMD1160X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 0805 top view 700-1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 840 nm | 10 pA | 20 V | 60 ns | 80 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 1 nA | 60 V | 4 ns | 4 ns | 15 deg | - 40 C | + 85 C | TEMD | |||||
Mfr: TEMD5080X01 TTI: TEMD5080X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 350-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 25 V | 40 ns | 40 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | |||
Mfr: VEMD1060X01 TTI: VEMD1060X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 0805 top view 350-1070nm +/-70 deg | 0In Stock | PIN Photodiodes | 0805 (2012 metric) | SMD/SMT | 820 nm | 10 pA | 20 V | 60 ns | 80 ns | 70 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | ||
Mfr: TEMD5110X01 TTI: TEMD5110X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 790-1050nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | SMD/SMT | 940 nm | 60 V | 100 ns | 100 ns | 35 deg | - 40 C | + 100 C | VEMD | AEC-Q100 | |||||
Mfr: TEMD5020X01 TTI: TEMD5020X01 Vishay Semiconductors Availability: 0In StockPhotodiodes Top view 430-1100nm +/-65 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 2 nA | 60 V | 100 ns | 100 ns | 65 deg | - 40 C | + 100 C | TEMD | AEC-Q100 | |||
0In Stock | PIN Photodiodes | SMD-4 | SMD/SMT | 840 nm | 200 pA | 20 V | 30 ns | 30 ns | 65 deg | - 40 C | + 110 C | VEMD | AEC-Q100 | |||
Mfr: VEMD6010X01 TTI: VEMD6010X01 Vishay Semiconductors Availability: 0In StockPhotodiodes 1206 430 to 1100nm +/-60 deg | 0In Stock | PIN Photodiodes | SMD/SMT | 900 nm | 1 nA | 32 V | 100 ns | 100 ns | 60 deg | - 40 C | + 110 C | VEMD | AEC-Q100 |