Vishay Semiconductors - Analog Switch ICs
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG442BDY-T1-E3 TTI: DG442BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SOIC-16 SWITCH QUAD SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Reel | DG442BDY-E3 | |||
Mfr: DG441BDY-E3 TTI: DG441BDY-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG44 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 13 V | 36 V | 15 V | 15 V | 220 ns | 120 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG444BDY-T1-E3 TTI: DG444BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SOIC-16 SW HI SP QUAD SPST | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 80 Ohms | 12 V | 15 V | 15 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG444BDY-E3 | ||||
Mfr: DG2519EDN-T1-GE4 TTI: DG2519EDN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs High Band Low Volt Dual SPDT | 0In Stock | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 1.5 Ohms | 2.7 V | 3.3 V | 50 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG442LEDQ-GE3 TTI: DG442LEDQ-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 210 ns | 130 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG417LEDQ-T1-GE3 TTI: DG417LEDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs 6ohm On -Resistance 3-16V/3-8V; TSSOP-8 | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPST | 8 Ohms | 3 V | 16 V | 3 V | 8 V | 38 ns | 45 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG2733EDN-T1-GE4 TTI: DG2733EDN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SPDT 0.3ohm Low Volt 1.65 to 5.5V | 0In Stock | SMD/SMT | DFN-10 | 2 Channel | 2 x SPDT | 700 mOhms | 1.65 V | 5.5 V | 80 ns | 60 ns | - 40 C | + 85 C | Reel | |||||||
Mfr: DG413LEDQ-GE3 TTI: DG413LEDQ-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Quad SPST Switch 16ohm 15pF 16-9ns | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 110 ns | 85 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG411LEDY-T1-GE3 TTI: DG411LEDY-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 650mW SOIC-16 | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 35 Ohms | 3 V | 16 V | 3 V | 8 V | 60 ns | 40 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG418BDQ-T1-E3 TTI: DG418BDQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Quad Mono CMOS SPST | 0In Stock | SMD/SMT | MSOP-8 | 1 Channel | 1 x SPST | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG418BDQ-T1 | |||
Mfr: DG413DQ-T1-E3 TTI: DG413DQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs P M QUAD SPST CMOS ANALOG SWITCH | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 45 Ohms | 13 V | 44 V | 7 V | 22 V | 240 ns | 160 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG636EEQ-T1-GE4 TTI: DG636EEQ-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Dual SPDT 0.3pC TSSOP14 | 0In Stock | SMD/SMT | TSSOP-14 | 2 Channel | 2 x SPDT | 129 Ohms | 3 V | 16 V | 3 V | 8 V | 58 ns | 61 ns | - 40 C | + 125 C | Reel | |||||
Mfr: DG202BDQ-T1-E3 TTI: DG202BDQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG20 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG202BDQ-E3 | |||
Mfr: DG417DY-E3 TTI: DG417DY-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SOIC-8 SINGLE SPDT MINIDIP | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG213DY-T1-E3 TTI: DG213DY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Quad SPST 22/40V | 0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 60 Ohms | 3 V | 40 V | 3 V | 22 V | 130 ns | 100 ns | - 40 C | + 85 C | DG | Reel | DG213DY-E3 | |||
Mfr: DG451EQ-T1-E3 TTI: DG451EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG451EQ-E3 | |||
0In Stock | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG333ADW-E3 | ||||
Mfr: DG452EQ-T1-E3 TTI: DG452EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG452EQ-E3 | |||
Mfr: DG412DQ-T1-E3 TTI: DG412DQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs P M Quad SPST CMOS Analog Switch | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 45 Ohms | 13 V | 44 V | 7 V | 22 V | 240 ns | 160 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG9233EDY-GE3 TTI: DG9233EDY-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Dual SPST Switch 1pC charge injection | 0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 2 x SPST | 65 Ohms | 2.7 V | 5 V | 200 ns | 120 ns | - 40 C | + 85 C | DG | Tube | ||||||
0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 8.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG456EQ-E3 | ||||
Mfr: DG4051EEN-T1-GE4 TTI: DG4051EEN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs 8-Ch Multiplexer 3-16V | 0In Stock | SMD/SMT | 8 Channel | 8 x SPDT | 97 Ohms | 3 V | 16 V | 8 V | 3 V | 86 ns | 97 ns | - 40 C | + 125 C | DG | Reel | |||||
Mfr: DG9426EDQ-T1-GE3 TTI: DG9426EDQ-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4 Ohms | 3 V | 16 V | 3 V | 8 V | 65 ns | 44 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG441LEDQ-GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Mono quad SPST Pd 450mW TSSOP-16 | 0In Stock | SMD/SMT | 4 Channel | 4 x SPST | 40 Ohms | 3 V | 16 V | 3 V | 8 V | 80 ns | 50 ns | - 40 C | + 85 C | DG | Tube | |||||
Mfr: DG441LEDY-GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Quad SPST Switch 3-16V | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 140 Ohms | 3 V | 16 V | 3 V | 8 V | 210 ns | 130 ns | - 40 C | + 85 C | DG | Tube |