Vishay Semiconductors - Analog Switch ICs
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Configuration | On Resistance - Max | Supply Voltage - Min | Supply Voltage - Max | Minimum Dual Supply Voltage | Maximum Dual Supply Voltage | On Time - Max | Off Time - Max | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: DG201BDY-E3 TTI: DG201BDY-E3 Vishay Semiconductors Availability: 6,500In StockAnalog Switch ICs SOIC-16 ANALOG SWITCH QUAD | 6,500In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG467DV-T1-E3 TTI: DG467DV-T1-E3 Vishay Semiconductors Availability: 3,000In StockAnalog Switch ICs Lo-Pwr HV Dual SPST | 3,000In Stock | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 9 Ohms | 7 V | 36 V | 4.5 V | 20 V | 140 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG467DV-E3 | |||
Mfr: DG417DY-T1-E3 TTI: DG417DY-T1-E3 Vishay Semiconductors Availability: 12,500In StockAnalog Switch ICs Single SPST 22/25V | 12,500In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 35 Ohms | 13 V | 44 V | 15 V | 15 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Reel | DG417DY-E3 | |||
Mfr: DG201HSDY-E3 TTI: DG201HSDY-E3 Vishay Semiconductors Availability: 3,200In StockAnalog Switch ICs SOIC-16 ANALOG SWITCH HP QUAD | 3,200In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 75 Ohms | 10.8 V | 16.5 V | 15 V | 15 V | 75 ns | 70 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG1412EEN-T1-GE4 TTI: DG1412EEN-T1-GE4 Vishay Semiconductors Availability: 2,500In StockAnalog Switch ICs Quad SPST QFN 4x4mm | 2,500In Stock | SMD/SMT | QFN-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 260 ns | 110 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG9422EDV-T1-GE3 TTI: DG9422EDV-T1-GE3 Vishay Semiconductors Availability: 9,000In StockAnalog Switch ICs CMOS Analog Switch Low Volt TSSOP-6 | 9,000In Stock | SMD/SMT | 1 Channel | 1 x SPST | 3.2 Ohms | 3 V | 16 V | 3 V | 8 V | 41 ns | 22 ns | - 40 C | + 85 C | DG9421E, DG9422E | Reel | |||||
Mfr: DG333ADW-E3 TTI: DG333ADW-E3 Vishay Semiconductors Availability: 70In StockAnalog Switch ICs SOIC-20 ANALG SWTCH QUAD SPDT | 70In Stock | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG417BDY-T1-E3 TTI: DG417BDY-T1-E3 Vishay Semiconductors Availability: 2,500In StockAnalog Switch ICs SOIC-8 PREC MONO QUAD SPST | 2,500In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPST | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG417BDY-E3 | |||
Mfr: DG1413EEQ-T1-GE4 TTI: DG1413EEQ-T1-GE4 Vishay Semiconductors Availability: 3,000In StockAnalog Switch ICs Quad SPST TSSOP-16 | 3,000In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 4.4 Ohms | 4.5 V | 24 V | 4.5 V | 15 V | 260 ns | 110 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG453EQ-T1-E3 TTI: DG453EQ-T1-E3 Vishay Semiconductors Availability: 3,000In StockAnalog Switch ICs Hi-Volt Quad SPST | 3,000In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 12 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG453EQ-E3 | |||
Mfr: DG201HSDY-T1-E3 TTI: DG201HSDY-T1-E3 Vishay Semiconductors Availability: 7,500In StockAnalog Switch ICs SOIC-16 ANALOG SWITCH HP QUAD | 7,500In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 75 Ohms | 10.8 V | 16.5 V | 15 V | 15 V | 75 ns | 70 ns | - 40 C | + 85 C | DG | Reel | DG201HSDY-E3 | |||
Mfr: DG333ALDW-E3 TTI: DG333ALDW-E3 Vishay Semiconductors Availability: 105In StockAnalog Switch ICs SOIC-20 SW PREC QUAD SPDT | 105In Stock | SMD/SMT | SOIC-20 | 4 Channel | 4 x SPDT | 45 Ohms | 5 V | 40 V | 4 V | 22 V | 175 ns | 145 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG4051EEY-T1-GE3 TTI: DG4051EEY-T1-GE3 Vishay Semiconductors Availability: 2,500In StockAnalog Switch ICs 8 Channel Multiplexr Pd 525mW SOIC-16 | 2,500In Stock | SMD/SMT | SOIC-16 | 8 Channel | 8 x SPST | 133 Ohms | 3 V | 16 V | 3 V | 8 V | 71 ns | 94 ns | - 40 C | + 125 C | DG | Reel | ||||
Mfr: DG444DY-T1-E3 TTI: DG444DY-T1-E3 Vishay Semiconductors Availability: 0In Stock7,500 On Order Expected 26-Jan-27 Analog Switch ICs SOIC-16 SW HI SP QUAD SPST | 0In Stock7,500 On Order Expected 26-Jan-27 | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 5 V | 36 V | 5 V | 20 V | 250 ns | 140 ns | - 40 C | + 85 C | DG | Reel | DG444DY-E3 | |||
Mfr: DG403DY-T1-E3 TTI: DG403DY-T1-E3 Vishay Semiconductors Availability: 0In Stock10,000 On Order Expected 09-Oct-26 Analog Switch ICs Dual SPDT 22/25V | 0In Stock10,000 On Order Expected 09-Oct-26 | SMD/SMT | SOIC-16 | 2 Channel | 4 x SPST | 45 Ohms | 13 V | 36 V | 15 V | 15 V | 150 ns | 100 ns | - 40 C | + 85 C | DG | Reel | DG403DY-E3 | |||
Mfr: DG468DV-T1-E3 TTI: DG468DV-T1-E3 Vishay Semiconductors Availability: 0In Stock9,000 On Order Expected 08-Mar-27 Analog Switch ICs Lo-Pwr HV Dual SPST | 0In Stock9,000 On Order Expected 08-Mar-27 | SMD/SMT | TSOP-6 | 1 Channel | 1 x SPST | 9 Ohms | 7 V | 36 V | 4.5 V | 20 V | 140 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG468DV-E3 | |||
Mfr: DG455EQ-T1-E3 TTI: DG455EQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Hi-Volt Quad SPST | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 5.3 Ohms | 0 V | 44 V | 5 V | 15 V | 118 ns | 97 ns | - 40 C | + 125 C | DG | Reel | DG455EQ-E3 | |||
Mfr: DG2012EDL-T1-GE3 TTI: DG2012EDL-T1-GE3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SPDT 2:1 Multiplxr 1ohm 1.8-5.5V; SC-70 | 0In Stock | SMD/SMT | SC-70-6 | 1 Channel | 1 x SPDT | 2 Ohms | 1.8 V | 5.5 V | 35 ns | 30 ns | - 40 C | + 85 C | DG | Reel | ||||||
Mfr: DG2523DN-T1-GE4 TTI: DG2523DN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Dual DPDT Quad SPDT 0.4ohm Typ at 2.7V | 0In Stock | SMD/SMT | 4 Channel | 4 x SPDT | 650 mOhms | 1.8 V | 5.5 V | 70 us | 3 us | - 40 C | + 85 C | DG | Reel | |||||||
Mfr: DG2034EDN-T1-GE4 TTI: DG2034EDN-T1-GE4 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs 2.5ohm 1.8-5.5V 4:1 Multiplexer | 0In Stock | SMD/SMT | QFN-12 | 4 Channel | 4 x SPST | 11 Ohms | 1.8 V | 5.5 V | 39 ns | 36 ns | - 40 C | + 85 C | Reel | |||||||
0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG212BDY-E3 | ||||
Mfr: DG212BDY-E3 TTI: DG212BDY-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SOIC-16 ANLOG SWTCH QUAD SPST | 0In Stock | SMD/SMT | SOIC-Narrow-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Tube | ||||
Mfr: DG202BDY-T1-E3 TTI: DG202BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs SOIC-16 ANALOG SWITCH QUAD | 0In Stock | SMD/SMT | SOIC-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | ||||
Mfr: DG419BDY-T1-E3 TTI: DG419BDY-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs Single SPDT 20/25V | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 1 x SPDT | 25 Ohms | 13 V | 36 V | 15 V | 15 V | 89 ns | 80 ns | - 40 C | + 85 C | DG | Reel | DG419BDY-E3 | |||
Mfr: DG211BDQ-T1-E3 TTI: DG211BDQ-T1-E3 Vishay Semiconductors Availability: 0In StockAnalog Switch ICs RECOMMENDED ALT DG21 | 0In Stock | SMD/SMT | TSSOP-16 | 4 Channel | 4 x SPST | 85 Ohms | 0 V | 12 V | 4.5 V | 22 V | 300 ns | 200 ns | - 40 C | + 85 C | DG | Reel | DG211BDQ-E3 |