Vishay Semiconductors - Power Management Specialized - PMIC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Type | Mounting Style | Package / Case | Output Current | Input Voltage, Max | Input Voltage, Min | Maximum Output Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Input Current | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIC641CD-T1-GE3 TTI: SIC641CD-T1-GE3 Vishay Semiconductors Availability: 0In StockPower Management Specialized - PMIC 55A DrMOS 5V PWM PowerPAK (MLP31-55) | 0In Stock | SIC | General Purpose | SMD/SMT | MLP55-31 | 16 V | 2.5 V | - 40 C | + 125 C | 55 A | Reel | |||||
Mfr: SIC820ED-T1-GE3 TTI: SIC820ED-T1-GE3 Vishay Semiconductors Availability: 0In StockPower Management Specialized - PMIC 80A SMART POWER STAGE IMON+TMO | 0In Stock | SIC | Special Purpose | SMD/SMT | MLP56-39 | 80 A | 16 V | 4.5 V | Reel | |||||||
Mfr: SIC830ED-T1-GE3 TTI: SIC830ED-T1-GE3 Vishay Semiconductors Availability: 0In StockPower Management Specialized - PMIC 80A SMART POWER STAGE IMON+TMO | 0In Stock | SIC | Special Purpose | SMD/SMT | MLP56-39 | 80 A | 19 V | 12 V | Reel | |||||||
Mfr: SIC641ACD-T1-GE3 TTI: SIC641ACD-T1-GE3 Vishay Semiconductors Availability: 0In StockPower Management Specialized - PMIC 55A DrMOS 3.3V PWM PowerPAK (MLP31-55) | 0In Stock | SIC | General Purpose | SMD/SMT | MLP55-31 | 16 V | 2.5 V | - 40 C | + 125 C | 55 A | Reel | |||||
Mfr: SIC639CD-T1-GE3 TTI: SIC639CD-T1-GE3 Vishay Semiconductors Availability: 0In StockPower Management Specialized - PMIC 50A 1.5MHz 19V PowerPAK MLP55-31L | 0In Stock | SIC | General Purpose | SMD/SMT | PowerPAK MLP55-31L | 24 V | 2.7 V | - 40 C | + 125 C | 350 uA | Reel | |||||
Mfr: SIC652CD-T1-GE3 TTI: SIC652CD-T1-GE3 Vishay Semiconductors Availability: 0In StockPower Management Specialized - PMIC 55A POWER STAGE PLUS 5V PWM | 0In Stock | SIC | General Purpose | SMD/SMT | PowerPAK MLP55-31L | 24 V | 4.5 V | - 40 C | + 125 C | 100 uA | Reel | |||||
Mfr: SIC657CD-T1-GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlinePower Management Specialized - PMIC | Not Available Online | SIC | General Purpose | SMD/SMT | PowerPAK MLP55-31L | 24 V | 4.5 V | - 40 C | + 150 C | 300 uA | Reel |