Vishay Semiconductors - High Speed Optocouplers
114 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Number of Channels | Data Rate | Isolation Voltage | Output Type | Current Transfer Ratio | If - Forward Current | Vf - Forward Voltage | Rise Time | Fall Time | Vr - Reverse Voltage | Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,250In Stock | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 35 % | 16 mA | 1.33 V | 5 ns | 5 ns | 5 V | 8 mA | 100 mW | 0 C | + 70 C | 6N136 | Tube | |||||
35,200In Stock | Through Hole | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 1600 % | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 85 C | 6N137 | Tube | |||||
2,050In Stock | Through Hole | PDIP-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 2000 % | 1.6 mA | 1.4 V | 60 us | 25 us | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | 6N139 | Tube | |||||
4,000In Stock | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 4000 Vrms | Open Collector | 20 mA | 1.7 V | 23 ns | 7 ns | 5 V | 50 mA | 35 mW | - 40 C | + 100 C | VO06xxT | Reel | ||||||
6,000In Stock | SMD/SMT | SOIC-8 | 2 Channel | 10 Mb/s | 4000 Vrms | Open Collector | 15 mA | 1.7 V | 23 ns | 7 ns | 5 V | 50 mA | 25 mW | - 40 C | + 100 C | VO06xxT | Reel | VO630T | |||||
2,000In Stock | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | ||||||||
Mfr: VOH263A-X016 TTI: VOH263A-X016 Vishay Semiconductors Availability: 300In StockHigh Speed Optocouplers 10 MBd Optocoupler - Dual Channel in 8-pin DIP Package | 300In Stock | Through Hole | DIP-8 | 2 Channel | 5000 Vrms | Open Drain | 20 mA | 1.38 V | 11 ns | 11 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Tube | |||||||
Mfr: 6N139-X009 TTI: 6N139-X009 Vishay Semiconductors Availability: 50In StockHigh Speed Optocouplers 100kbd High-Speed Trans Out CTR>500% | 50In Stock | SMD/SMT | SMD-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 2000 % | 1.6 mA | 1.4 V | 60 us | 25 us | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | Tube | |||||
Mfr: VO2611-X016 TTI: VO2611-X016 Vishay Semiconductors Availability: 0In Stock4,000 On Order Expected 20-Oct-26 High Speed Optocouplers Optocoupler DIP-8 | 0In Stock4,000 On Order Expected 20-Oct-26 | Through Hole | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel | |||||||
Mfr: SFH6345-X019 TTI: SFH6345-X019 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: VOIH060A-X001T TTI: VOIH060A-X001T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin SOIC Package | 0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 10 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | ||||||
Mfr: VO2611-X007T TTI: VO2611-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Single CTR>300% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: SFH6345-X001 TTI: SFH6345-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% | 0In Stock | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: VO2631-X017T TTI: VO2631-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10Mbd High-Speed Dual CTR>300% | 0In Stock | SMD/SMT | SMD-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Reel | ||||||
Mfr: SFH6345-X009T TTI: SFH6345-X009T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Reel | |||||||
Mfr: SFH6345-X016 TTI: SFH6345-X016 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% | 0In Stock | Through Hole | PDIP-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Tube | |||||||
Mfr: 6N139-X017T TTI: 6N139-X017T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 100kbd High-Speed Trans Out CTR>500% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 100 kb/s | 5300 Vrms | Photodarlington | 2000 % | 1.6 mA | 1.4 V | 60 us | 25 us | 5 V | 60 mA | 100 mW | - 55 C | + 100 C | 6N139-X | Reel | ||||
Mfr: VOWH260A-X001 TTI: VOWH260A-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin DIP Wide Body Package | 0In Stock | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Tube | ||||||
Mfr: VOWH260A-X007T TTI: VOWH260A-X007T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin SMD Wide Body Package | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Reel | ||||||
Mfr: SFH6345-X019T TTI: SFH6345-X019T Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 1Mbd High-Speed Trans Out CTR>30% | 0In Stock | SMD/SMT | SMD-8 | 1 Channel | 1 Mb/s | 5300 Vrms | Phototransistor | 30 % | 16 mA | 1.33 V | 3 V | 8 mA | 100 mW | - 55 C | + 100 C | Reel | |||||||
0In Stock | SMD/SMT | SOIC-8 | 1 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 10 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 85 mW | - 40 C | + 110 C | Reel | |||||||
0In Stock | SMD/SMT | SOIC-8 | 2 Channel | 10 Mb/s | 3750 Vrms | Open Drain | 10 mA | 1.38 V | 11 ns | 2.3 ns | 5 V | 50 mA | 60 mW | - 40 C | + 110 C | Reel | |||||||
Mfr: VOH260A-X001 TTI: VOH260A-X001 Vishay Semiconductors Availability: 0In StockHigh Speed Optocouplers 10 MBd Optocoupler - Single Channel in 8-pin DIP Package | 0In Stock | Through Hole | DIP-8 | 1 Channel | 10 Mb/s | 5000 Vrms | Open Drain | 10 mA | 1.38 V | 23 ns | 10 ns | 5 V | 50 mA | 125 mW | - 40 C | + 110 C | Tube | ||||||
0In Stock | SMD/SMT | PDIP-8 | 1 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 85 mW | - 40 C | + 100 C | Tube | |||||||
0In Stock | Through Hole | PDIP-8 | 2 Channel | 10 Mb/s | 5300 Vrms | Open Collector | 10 mA | 1.4 V | 23 ns | 7 ns | 5 V | 50 mA | 60 mW | - 40 C | + 100 C | Tube |