Vishay Semiconductors - MOSFETs
2,055 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2N7002K-T1-GE3 TTI: 2N7002K-T1-GE3 Vishay Semiconductors Availability: 300,000In Stock90,000 On Order Expected 10-Nov-26 MOSFETs 60V Vds 20V Vgs SOT-23 | 300,000In Stock90,000 On Order Expected 10-Nov-26 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 60 V | 300 mA | 2 Ohms | 20 V | 1 V | 400 pC | - 55 C | + 150 C | 350 mW | Enhancement | Reel | 2N7002K-GE3 | ||||
39,200In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 20 V | 4 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF840PBF-BE3 SIHF840-E3 | |||||
Mfr: SI2302CDS-T1-GE3 TTI: SI2302CDS-T1-GE3 Vishay Semiconductors Availability: 30,000In StockMOSFETs 20V Vds 8V Vgs SOT-23 | 30,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2.9 A | 57 mOhms | 8 V | 850 mV | 3.5 nC | - 55 C | + 150 C | 860 mW | Enhancement | TrenchFET | Reel | SI2302CDS-T1-BE3 SI2302CDS-GE3 | |||
Mfr: SUM90P10-19L-E3 TTI: SUM90P10-19L-E3 Vishay Semiconductors Availability: 9,600In StockMOSFETs 100V 90A 375W 19mohm @ 10V | 9,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 90 A | 19 mOhms | 20 V | 1 V | 217 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFL110TRPBF TTI: IRFL110TRPBF Vishay Semiconductors Availability: 35,000In StockMOSFETs N-Chan 100V 1.5 Amp | 35,000In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | IRFL110TRPBF-BE3 | ||||
Mfr: IRF9540PBF TTI: IRF9540PBF Vishay Semiconductors Availability: 5,700In StockMOSFETs TO220 100V 19A P-CH MOSFET | 5,700In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 19 A | 200 mOhms | 20 V | 4 V | 61 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | IRF9540PBF-BE3 | ||||
1,600In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 14 A | 160 mOhms | 20 V | 4 V | 26 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | IRF530PBF-BE3 IRF520SPBF | |||||
13,800In Stock2,000 On Order Expected 27-Oct-27 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 18 A | 180 mOhms | 20 V | 4 V | 70 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF640PBF-BE3 | |||||
Mfr: IRFS9N60APBF TTI: IRFS9N60APBF Vishay Semiconductors Availability: 100In StockMOSFETs TO263 600V 9.2A N-CH MOSFET | 100In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | 30 V | 2 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | |||||
Mfr: SI9407BDY-T1-GE3 TTI: SI9407BDY-T1-GE3 Vishay Semiconductors Availability: 17,500In Stock25,000 On Order Expected MOSFETs -60V Vds 20V Vgs SO-8 | 17,500In Stock25,000 On Order Expected | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 60 V | 4.7 A | 120 mOhms | 20 V | 1 V | 14.5 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI9407BDY-GE3 | |||
Mfr: SI2319CDS-T1-GE3 TTI: SI2319CDS-T1-GE3 Vishay Semiconductors Availability: 21,000In Stock36,000 On Order Expected 01-Jun-27 MOSFETs -40V Vds 20V Vgs SOT-23 | 21,000In Stock36,000 On Order Expected 01-Jun-27 | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 40 V | 4.4 A | 77 mOhms | 20 V | 1.2 V | 21 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2319CDS-T1-BE3 SI2319CDS-GE3 | |||
Mfr: IRFI640GPBF TTI: IRFI640GPBF Vishay Semiconductors Availability: 5,500In StockMOSFETs TO220 200V 9.8A N-CH MOSFET | 5,500In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 9.8 A | 180 mOhms | 20 V | 2 V | 70 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
Mfr: IRLZ44SPBF TTI: IRLZ44SPBF Vishay Semiconductors Availability: 26,300In Stock14,000 On Order Expected 04-Nov-26 MOSFETs TO263 N-CH 60V 50A | 26,300In Stock14,000 On Order Expected 04-Nov-26 | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 50 A | 28 mOhms | 10 V | 1 V | 66 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | |||||
Mfr: SI7615ADN-T1-GE3 TTI: SI7615ADN-T1-GE3 Vishay Semiconductors Availability: 18,000In StockMOSFETs -20V Vds 12V Vgs PowerPAK 1212-8 | 18,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 20 V | 35 A | 4.4 mOhms | 12 V | 1.5 V | 122 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7621DN-T1-GE3 | |||
2,850In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 10 A | 550 mOhms | 20 V | 4 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF740PBF-BE3 SIHF740-E3 | |||||
Mfr: IRFBG30PBF TTI: IRFBG30PBF Vishay Semiconductors Availability: 8,000In StockMOSFETs TO220 1KV 3.1A N-CH MOSFET | 8,000In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 3.1 A | 5 Ohms | 20 V | 4 V | 80 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBG30PBF-BE3 | ||||
Mfr: SUD50P08-25L-E3 TTI: SUD50P08-25L-E3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 80V 50A 136W 25.2mohm @ 10V | 6,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 80 V | 50 A | 25.2 mOhms | 20 V | 1 V | 105 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD50P08-25L-BE3 | |||
1,900In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 5.2 A | 800 mOhms | 20 V | 4 V | 14 nC | - 55 C | + 150 C | 50 W | Enhancement | Tube | IRF620PBF-BE3 | |||||
Mfr: SI1416EDH-T1-GE3 TTI: SI1416EDH-T1-GE3 Vishay Semiconductors Availability: 255,000In StockMOSFETs 30V Vds 12V Vgs SC70-6 | 255,000In Stock | Si | SMD/SMT | SOT-363-6 | N-Channel | 1 Channel | 30 V | 3.9 A | 58 mOhms | 12 V | 1.4 V | 12 nC | - 55 C | + 150 C | 1.56 W | Enhancement | TrenchFET | Reel | SI1416EDH-T1-BE3 SI1410EDH-T1-E3-S SI1410EDH-T1-GE3 SI1426DH-T1-E3-S | |||
Mfr: IRFP460APBF TTI: IRFP460APBF Vishay Semiconductors Availability: 3,150In StockMOSFETs TO247 500V 20A N-CH MOSFET | 3,150In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 20 A | 270 mOhms | 30 V | 2 V | 105 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: IRF9540SPBF TTI: IRF9540SPBF Vishay Semiconductors Availability: 2,050In StockMOSFETs TO263 100V 19A P-CH MOSFET | 2,050In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 19 A | 200 mOhms | 20 V | 2 V | 61 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube | |||||
Mfr: IRFP264PBF TTI: IRFP264PBF Vishay Semiconductors Availability: 11,800In StockMOSFETs TO247 250V 38A N-CH MOSFET | 11,800In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 38 A | 75 mOhms | 20 V | 2 V | 210 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: IRF9640STRLPBF TTI: IRF9640STRLPBF Vishay Semiconductors Availability: 6,400In StockMOSFETs TO263 200V 11A P-CH MOSFET | 6,400In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel | |||||
Mfr: IRFP250PBF TTI: IRFP250PBF Vishay Semiconductors Availability: 6,400In StockMOSFETs TO247 200V 30A N-CH MOSFET | 6,400In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 30 A | 85 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SI4134DY-T1-GE3 TTI: SI4134DY-T1-GE3 Vishay Semiconductors Availability: 12,500In StockMOSFETs 30V Vds 20V Vgs SO-8 | 12,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 14 A | 14 mOhms | 20 V | 1.2 V | 23 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4134DY-GE3 |