Vishay Semiconductors - MOSFETs
2,044 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SUM90P10-19L-E3 TTI: SUM90P10-19L-E3 Vishay Semiconductors Availability: 22,400In StockMOSFETs 100V 90A 375W 19mohm @ 10V | 22,400In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 100 V | 90 A | 19 mOhms | 20 V | 1 V | 217 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
7,900In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 100 V | 14 A | 160 mOhms | 20 V | 4 V | 26 nC | - 55 C | + 175 C | 88 W | Enhancement | Tube | IRF530PBF-BE3 IRF520SPBF | |||||
Mfr: IRF9640PBF TTI: IRF9640PBF Vishay Semiconductors Availability: 4,650In Stock3,650 On Order Expected 08-Sep-26 MOSFETs TO220 200V 11A P-CH MOSFET | 4,650In Stock3,650 On Order Expected 08-Sep-26 | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 200 V | 11 A | 500 mOhms | 20 V | 4 V | 44 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF9640PBF-BE3 | ||||
Mfr: SI2302CDS-T1-GE3 TTI: SI2302CDS-T1-GE3 Vishay Semiconductors Availability: 84,000In Stock42,000 On Order Expected 28-Feb-28 MOSFETs 20V Vds 8V Vgs SOT-23 | 84,000In Stock42,000 On Order Expected 28-Feb-28 | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 20 V | 2.9 A | 57 mOhms | 8 V | 850 mV | 3.5 nC | - 55 C | + 150 C | 860 mW | Enhancement | TrenchFET | Reel | SI2302CDS-T1-BE3 SI2302CDS-GE3 | |||
43,800In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 8 A | 850 mOhms | 20 V | 4 V | 63 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRF840PBF-BE3 SIHF840-E3 | |||||
Mfr: IRFBG30PBF TTI: IRFBG30PBF Vishay Semiconductors Availability: 1,500In Stock6,850 On Order Expected MOSFETs TO220 1KV 3.1A N-CH MOSFET | 1,500In Stock6,850 On Order Expected | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 1 kV | 3.1 A | 5 Ohms | 20 V | 4 V | 80 nC | - 55 C | + 150 C | 125 W | Enhancement | Tube | IRFBG30PBF-BE3 | ||||
1,350In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 4.5 A | 1.5 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF830PBF-BE3 SIHF830-E3 | |||||
Mfr: IRFL110TRPBF TTI: IRFL110TRPBF Vishay Semiconductors Availability: 40,000In StockMOSFETs N-Chan 100V 1.5 Amp | 40,000In Stock | Si | SMD/SMT | SOT-223-4 | N-Channel | 1 Channel | 100 V | 1.5 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | IRFL110TRPBF-BE3 | ||||
Mfr: SUM110P06-07L-E3 TTI: SUM110P06-07L-E3 Vishay Semiconductors Availability: 4,000In StockMOSFETs 60V 110A 375W | 4,000In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | P-Channel | 1 Channel | 60 V | 110 A | 6.9 mOhms | 20 V | 1 V | 230 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | SUM110P06-07L | |||
Mfr: IRFR420PBF TTI: IRFR420PBF Vishay Semiconductors Availability: 47,175In StockMOSFETs TO252 500V 3.3A N-CH MOSFET | 47,175In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 3.3 A | 3 Ohms | 30 V | 2 V | 17 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: IRF9520PBF TTI: IRF9520PBF Vishay Semiconductors Availability: 0In Stock3,800 On Order Expected MOSFETs TO220 100V 6.8A P-CH MOSFET | 0In Stock3,800 On Order Expected | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 6.8 A | 600 mOhms | 20 V | 4 V | 18 nC | - 55 C | + 175 C | 60 W | Enhancement | Tube | IRF9520PBF-BE3 | ||||
Mfr: IRFP150PBF TTI: IRFP150PBF Vishay Semiconductors Availability: 1,950In StockMOSFETs TO247 100V 41A N-CH MOSFET | 1,950In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 100 V | 41 A | 55 mOhms | 20 V | 2 V | 140 nC | - 55 C | + 175 C | 230 W | Enhancement | Tube | |||||
Mfr: SI4925DDY-T1-GE3 TTI: SI4925DDY-T1-GE3 Vishay Semiconductors Availability: 60,000In StockMOSFETs -30V Vds 20V Vgs SO-8 | 60,000In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 30 V | 8 A | 29 mOhms | 20 V | 1 V | 32 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4925DDY-GE3 | |||
Mfr: IRFL9014TRPBF TTI: IRFL9014TRPBF Vishay Semiconductors Availability: 0In Stock37,500 On Order Expected MOSFETs P-Chan 60V 1.1 Amp | 0In Stock37,500 On Order Expected | Si | SMD/SMT | SOT-223-4 | P-Channel | 1 Channel | 60 V | 1.8 A | 500 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 150 C | 2 W | Enhancement | Reel | IRFL9014TRPBF-BE3 | ||||
Mfr: IRF540STRLPBF TTI: IRF540STRLPBF Vishay Semiconductors Availability: 74,400In StockMOSFETs TO263 100V 28A N-CH MOSFET | 74,400In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 100 V | 28 A | 77 mOhms | 20 V | 2 V | 72 nC | - 55 C | + 175 C | 3.7 W | Enhancement | Reel | |||||
Mfr: SIA483DJ-T1-GE3 TTI: SIA483DJ-T1-GE3 Vishay Semiconductors Availability: 45,000In Stock36,000 On Order Expected 10-Sep-26 MOSFETs -30V Vds 20V Vgs PowerPAK SC-70 | 45,000In Stock36,000 On Order Expected 10-Sep-26 | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 12 A | 16 mOhms | 20 V | 2.2 V | 45 nC | - 55 C | + 150 C | 19 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
1,600In Stock200 On Order Expected 15-Sep-26 | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 400 V | 5.5 A | 1 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | IRF730PBF-BE3 | |||||
Mfr: SIS434DN-T1-GE3 TTI: SIS434DN-T1-GE3 Vishay Semiconductors Availability: 69,000In StockMOSFETs 40V Vds 20V Vgs PowerPAK 1212-8 | 69,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 35 A | 6.3 mOhms | 20 V | 1.2 V | 40 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET, PowerPAK | Reel | SIS434DN-GE3 | |||
Mfr: IRFS9N60APBF TTI: IRFS9N60APBF Vishay Semiconductors Availability: 3,250In StockMOSFETs TO263 600V 9.2A N-CH MOSFET | 3,250In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 600 V | 9.2 A | 750 mOhms | 30 V | 2 V | 49 nC | - 55 C | + 150 C | 170 W | Enhancement | Tube | |||||
Mfr: SI9407BDY-T1-GE3 TTI: SI9407BDY-T1-GE3 Vishay Semiconductors Availability: 7,500In StockMOSFETs -60V Vds 20V Vgs SO-8 | 7,500In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 60 V | 4.7 A | 120 mOhms | 20 V | 1 V | 14.5 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI9407BDY-GE3 | |||
Mfr: IRFP264PBF TTI: IRFP264PBF Vishay Semiconductors Availability: 11,800In StockMOSFETs TO247 250V 38A N-CH MOSFET | 11,800In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 250 V | 38 A | 75 mOhms | 20 V | 2 V | 210 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: IRFI9634GPBF TTI: IRFI9634GPBF Vishay Semiconductors Availability: 950In StockMOSFETs TO220 250V 4.1A P-CH MOSFET | 950In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 250 V | 4.1 A | 1 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 35 W | Enhancement | Tube | |||||
Mfr: SI4214DDY-T1-GE3 TTI: SI4214DDY-T1-GE3 Vishay Semiconductors Availability: 50,000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 50,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 30 V | 8.5 A | 19.5 mOhms | 20 V | 1.2 V | 14.5 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI4920DY-T1-E3-S | |||
Mfr: IRFP460APBF TTI: IRFP460APBF Vishay Semiconductors Availability: 1,550In Stock1,600 On Order Expected 15-Sep-26 MOSFETs TO247 500V 20A N-CH MOSFET | 1,550In Stock1,600 On Order Expected 15-Sep-26 | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 20 A | 270 mOhms | 30 V | 2 V | 105 nC | - 55 C | + 150 C | 280 W | Enhancement | Tube | |||||
Mfr: IRF9540SPBF TTI: IRF9540SPBF Vishay Semiconductors Availability: 4,050In StockMOSFETs TO263 100V 19A P-CH MOSFET | 4,050In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 19 A | 200 mOhms | 20 V | 2 V | 61 nC | - 55 C | + 175 C | 150 W | Enhancement | Tube |