Si7625DN - Vishay Semiconductors - MOSFETs
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI7625DN-T1-GE3 TTI: SI7625DN-T1-GE3 Vishay Semiconductors Availability: 18,000In StockMOSFETs -30V Vds 20V Vgs PowerPAK 1212-8 | 18,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 1 Channel | 30 V | 35 A | 5.6 mOhms | 20 V | 2.5 V | 126 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7625DN-GE3 |