Vishay Semiconductors - MOSFETs
2,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI2338DS-T1-GE3 TTI: SI2338DS-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 30V Vds 20V Vgs SOT-23 | 3,000In Stock | Si | SMD/SMT | SOT-23-3 | N-Channel | 1 Channel | 30 V | 6 A | 28 mOhms | 20 V | 2.5 V | 4.2 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI2338DS-T1-BE3 SI2338DS-GE3 | |||
Mfr: SIA817EDJ-T1-GE3 TTI: SIA817EDJ-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs -30V Vds 12V Vgs PowerPAK SC-70 | 6,000In Stock | Si | SMD/SMT | SC-70-6 | P-Channel | 1 Channel | 30 V | 4.5 A | 54 mOhms | 12 V | 1.3 V | 23 nC | - 55 C | + 150 C | 6.5 W | Enhancement | LITTLE FOOT, PowerPAK | Reel | ||||
Mfr: SIHG22N60E-GE3 TTI: SIHG22N60E-GE3 Vishay Semiconductors Availability: 3,850In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 3,850In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 600 V | 21 A | 180 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 227 W | Enhancement | Tube | |||||
Mfr: SI7812DN-T1-GE3 TTI: SI7812DN-T1-GE3 Vishay Semiconductors Availability: 6,000In StockMOSFETs 75V Vds 20V Vgs PowerPAK 1212-8 | 6,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 75 V | 16 A | 37 mOhms | 20 V | 3 V | 16 nC | - 55 C | + 150 C | 52 W | Enhancement | TrenchFET | Reel | SI7812DN-GE3 | |||
Mfr: SI4162DY-T1-GE3 TTI: SI4162DY-T1-GE3 Vishay Semiconductors Availability: 40,000In StockMOSFETs 30V Vds 20V Vgs SO-8 | 40,000In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 19.3 A | 7.9 mOhms | 20 V | 3 V | 20 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | SI4162DY-GE3 | |||
Mfr: SI4058DY-T1-GE3 TTI: SI4058DY-T1-GE3 Vishay Semiconductors Availability: 2,500In StockMOSFETs 100V Vds 20V Vgs SO-8 | 2,500In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 100 V | 10.3 A | 26 mOhms | 20 V | 1.2 V | 12 nC | - 55 C | + 150 C | 5.6 W | Enhancement | Reel | |||||
Mfr: SIHG018N60E-GE3 TTI: SIHG018N60E-GE3 Vishay Semiconductors Availability: 1,425In StockMOSFETs 600V Vds 30V Vgs TO-247AC | 1,425In Stock | Si | Through Hole | TO-247AC-3 | N-Channel | 1 Channel | 600 V | 99 A | 23 mOhms | 30 V | 3 V | 228 nC | - 55 C | + 150 C | 524 W | Enhancement | Tube | |||||
Mfr: SISS42LDN-T1-GE3 TTI: SISS42LDN-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs Nch 100V Vds 20V Vgs PowerPAK 1212-8S | 3,000In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 100 V | 39 A | 14.9 mOhms | 20 V | 1 V | 48 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SUD25N15-52-E3 TTI: SUD25N15-52-E3 Vishay Semiconductors Availability: 24,000In StockMOSFETs 150V 25A 136W 52mohm @ 10V | 24,000In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 150 V | 25 A | 52 mOhms | 20 V | 2 V | 40 nC | - 55 C | + 175 C | 136 W | Enhancement | TrenchFET | Reel | SUD25N15-52-BE3 | |||
Mfr: IRFBE20PBF TTI: IRFBE20PBF Vishay Semiconductors Availability: 450In StockMOSFETs TO220 800V 1.8A N-CH MOSFET | 450In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 800 V | 1.8 A | 6.5 Ohms | 20 V | 4 V | 38 nC | - 55 C | + 150 C | 54 W | Enhancement | Tube | IRFBE20PBF-BE3 | ||||
Mfr: IRFR320PBF TTI: IRFR320PBF Vishay Semiconductors Availability: 3,675In StockMOSFETs N-Chan 400V 3.1 Amp | 3,675In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 400 V | 3.1 A | 1.8 Ohms | 20 V | 2 V | 20 nC | - 55 C | + 150 C | 42 W | Enhancement | Tube | |||||
Mfr: IRFI9520GPBF TTI: IRFI9520GPBF Vishay Semiconductors Availability: 1,000In StockMOSFETs TO220 100V 5.2A P-CH MOSFET | 1,000In Stock | Si | Through Hole | TO-220-3 | P-Channel | 1 Channel | 100 V | 5.2 A | 600 mOhms | 20 V | 4 V | 18 nC | - 55 C | + 175 C | 37 W | Enhancement | Tube | |||||
Mfr: IRFR310PBF TTI: IRFR310PBF Vishay Semiconductors Availability: 300In StockMOSFETs N-Chan 400V 1.7 Amp | 300In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 400 V | 1.7 A | 3.6 Ohms | 20 V | 2 V | 12 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | |||||
Mfr: SIA533EDJ-T1-GE3 TTI: SIA533EDJ-T1-GE3 Vishay Semiconductors Availability: 27,000In StockMOSFETs -12V Vds 8V Vgs PowerPAK SC-70 | 27,000In Stock | Si | SMD/SMT | SC-70-6 | N-Channel, P-Channel | 2 Channel | 12 V | 4.5 A | 34 mOhms, 59 mOhms | 8 V | 400 mV | 10 nC, 13 nC | - 55 C | + 150 C | 7.8 W | Enhancement | TrenchFET, PowerPAK | Reel | SIA533EDJ-GE3 | |||
Mfr: IRLI640GPBF TTI: IRLI640GPBF Vishay Semiconductors Availability: 2,600In StockMOSFETs TO220 200V 9.9A N-CH MOSFET | 2,600In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 200 V | 9.9 A | 180 mOhms | 10 V | 1 V | 66 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | |||||
Mfr: SI7116DN-T1-GE3 TTI: SI7116DN-T1-GE3 Vishay Semiconductors Availability: 9,000In StockMOSFETs 40V 16.4A 3.8W 7.8mohm @ 10V | 9,000In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 16.4 A | 7.8 mOhms | 20 V | 2.5 V | 15 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7116DN-GE3 | |||
Mfr: SIR104LDP-T1-RE3 TTI: SIR104LDP-T1-RE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs N-CHANNEL 100 V | 3,000In Stock | Si | SMD/SMT | N-Channel | 1 Channel | 100 V | 81 A | 6.1 mOhms | 20 V | 3 V | 73 nC | - 55 C | + 150 C | 100 W | Enhancement | PowerPAK | Reel | |||||
Mfr: SI4403CDY-T1-GE3 TTI: SI4403CDY-T1-GE3 Vishay Semiconductors Availability: 20,000In StockMOSFETs 1.8V P-Channel | 20,000In Stock | Si | SMD/SMT | SOIC-8 | P-Channel | 1 Channel | 20 V | 13.4 A | 15.5 mOhms | 8 V | 400 mV | 60 nC | - 55 C | + 150 C | 5 W | Enhancement | TrenchFET | Reel | ||||
Mfr: IRFP450APBF TTI: IRFP450APBF Vishay Semiconductors Availability: 700In StockMOSFETs TO247 500V 14A N-CH MOSFET | 700In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 500 V | 14 A | 400 mOhms | 30 V | 2 V | 64 nC | - 55 C | + 150 C | 190 W | Enhancement | Tube | |||||
Mfr: SI5935CDC-T1-GE3 TTI: SI5935CDC-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds 8V Vgs 1206-8 ChipFET | 3,000In Stock | Si | SMD/SMT | ChipFET-8 | P-Channel | 2 Channel | 20 V | 4 A | 100 mOhms | 8 V | 400 mV | 11 nC | - 55 C | + 150 C | 3.1 W | Enhancement | TrenchFET | Reel | SI5935CDC-GE3 SIR814DP-T1-GE3 | |||
Mfr: SI8817DB-T2-E1 TTI: SI8817DB-T2-E1 Vishay Semiconductors Availability: 3,000In StockMOSFETs -20V Vds 8V Vgs MICRO FOOT 0.8 x 0.8 | 3,000In Stock | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 20 V | 2.9 A | 61 mOhms | 8 V | 1 V | 19 nC | - 55 C | + 150 C | 900 mW | Enhancement | TrenchFET | Reel | ||||
Mfr: SI8489EDB-T2-E1 TTI: SI8489EDB-T2-E1 Vishay Semiconductors Availability: 6,000In Stock33,000 On Order Expected MOSFETs -20V Vds 12V Vgs MICRO FOOT 1 x 1 | 6,000In Stock33,000 On Order Expected | Si | SMD/SMT | MicroFoot-4 | P-Channel | 1 Channel | 20 V | 5.4 A | 36 mOhms | 12 V | 1.2 V | 27 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIB441EDK-T1-GE3 TTI: SIB441EDK-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs -12V Vds 8V Vgs PowerPAK SC-75 | 3,000In Stock | Si | SMD/SMT | SC-75-6 | P-Channel | 1 Channel | 12 V | 9 A | 21 mOhms | 8 V | 900 mV | 33 nC | - 55 C | + 150 C | 13 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIJ470DP-T1-GE3 TTI: SIJ470DP-T1-GE3 Vishay Semiconductors Availability: 3,000In StockMOSFETs 100V 9.1mOhm@10V 58.8A N-CH | 3,000In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 100 V | 58.8 A | 7.6 mOhms | 20 V | 2.3 V | 56 nC | - 55 C | + 150 C | 56.8 W | Enhancement | ThunderFET, PowerPAK | Reel | ||||
Mfr: IRF640STRRPBF TTI: IRF640STRRPBF Vishay Semiconductors Availability: 1,600In StockMOSFETs N-Chan 200V 18 Amp | 1,600In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 18 A | 180 mOhms | 20 V | 2 V | 70 nC | - 55 C | + 150 C | 125 W | Enhancement | Reel |