Vishay Semiconductors - MOSFETs
2,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-262-3 | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
0In Stock | Si | |||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | |||||||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | ||||||||||||||||||
0In Stock | Si | |||||||||||||||||||||
0In Stock | Si | |||||||||||||||||||||
0In Stock | Si | |||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SQJA76EP-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs 40V Vds; +/-20V Vgs PowerPAK SO-8L | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 40 V | 75 A | 2.4 mOhms | 20 V | 2.5 V | 100 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | Reel | ||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
Mfr: SQM35N30-97_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs N-Chnl 300-V (D-S) AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 300 V | 35 A | 78 mOhms | 20 V | 2.5 V | 130 nC | - 55 C | + 175 C | 375 W | Enhancement | AEC-Q101 | TrenchFET | ||||
Mfr: SQ4940AEY-T1_BE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs Dual N-CHANNEL 40 V | Not Available Online | Si | SMD/SMT | SOIC-8 | N-Channel | 2 Channel | 40 V | 8 A | 20 mOhms, 20 mOhms | 20 V | 2.5 V | 43 nC | - 55 C | + 175 C | 4 W | Enhancement | TrenchFET | Reel | SQ4940AEY-T1_GE3 | |||
Mfr: SQS411ENW-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs -40V Vds 20V Vgs POWERPAK 1212-8W | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8W-8 | P-Channel | 1 Channel | 40 V | 16 A | 27.3 mOhms | 20 V | 1.5 V | 50 nC | - 55 C | + 175 C | 53.6 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | |||||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | |||||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
Mfr: SQ4532AEY-T1_BE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs N/P CHANNEL 30V | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel, P-Channel | 2 Channel | 30 V | 5.3 A, 7.3 A | 21 mOhms, 56 mOhms | 20 V | 2.5 V | 5.9 nC, 7.9 nC | - 55 C | + 175 C | 3.3 W | Enhancement | TrenchFET | Reel | SQ4532AEY-T1_GE3 |