Vishay Semiconductors - MOSFETs
2,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIR818DP-T1-GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs 30 Volts 50 Amps 69 Watts | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 50 A | 2.8 mOhms | 20 V | 1 V | 95 nC | - 55 C | + 150 C | 69 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR818DP-GE3 | |||
Mfr: SIHB23N60E-GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs 600V Vds 30V Vgs D2PAK (TO-263) | Not Available Online | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 650 V | 23 A | 158 mOhms | 30 V | 4 V | 63 nC | - 55 C | + 150 C | 227 W | Enhancement | Bulk | |||||
Mfr: SQ3460EV-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs 20V 8A 3.6W AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel | 1 Channel | 20 V | 8 A | 25 mOhms | 8 V | 400 mV | 14 nC | - 55 C | + 175 C | 3.6 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQD40N06-14L_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs 55V 40A 75W AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 40 A | 11 mOhms | 20 V | 1.5 V | 51 nC | - 55 C | + 175 C | 75 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQD50N10-8M9L_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs 100V 50A 45watt AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 50 A | 8.9 mOhms | 20 V | 1.5 V | 46 nC | - 55 C | + 175 C | 136 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQS462EN-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs 60V 8A 33W AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 60 V | 8 A | 50 mOhms | 20 V | 1.5 V | 12 nC | - 55 C | + 175 C | 33 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQ4949EY-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs Dual P-Chnl 30-V D-S AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | SOIC-8 | P-Channel | 2 Channel | 30 V | 7.5 A | 28 mOhms | 20 V | 2.5 V | 30 nC | - 55 C | + 175 C | 3.3 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQ4949EY-T1_BE3 | ||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | |||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | |||||||||||||||||||||
0In Stock | Si | Through Hole | TO-262-3 | |||||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | |||||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | |||||||||||||||||||
0In Stock | Si | |||||||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | Reel | ||||||||||||||||||
0In Stock | Si | Through Hole | TO-251-3 | |||||||||||||||||||
0In Stock | Si | Through Hole | TO-251-3 |