Vishay Semiconductors - MOSFETs
2,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SI5429DU-T1-GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs PowerPAK ChipFET | 0In Stock | Si | SMD/SMT | PowerPAK-ChipFET-8 | P-Channel | 1 Channel | 30 V | 12 A | 12.2 mOhms | 20 V | 2.2 V | 63 nC | - 55 C | + 150 C | 31 W | Enhancement | TrenchFET | Reel | SI5429DU-GE3 | |||
0In Stock | Si | |||||||||||||||||||||
0In Stock | Si | |||||||||||||||||||||
Mfr: SQJ112EP-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 100-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8L | N-Channel | 1 Channel | 100 V | 95 A | 7.7 mOhms | 20 V | 3.5 V | 58 nC | - 55 C | + 175 C | 185 W | Enhancement | ||||||
0In Stock | ||||||||||||||||||||||
0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | Reel | ||||||||||||||||||
0In Stock | Si | Reel | ||||||||||||||||||||
0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | |||||||||||||||||||
0In Stock | Si | |||||||||||||||||||||
0In Stock | Si | |||||||||||||||||||||
Mfr: IRF710STRLPBF TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 400V 2.0 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 400 V | 2 A | 3.6 Ohms | 20 V | 2 V | 17 nC | - 55 C | + 150 C | 36 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | TSOP-6 | N-Channel, P-Channel | 2 Channel | 20 V | 2.5 A, 3.57 A | 77 mOhms, 166 mOhms | 12 V | 1.5 V | 2 nC, 3 nC | - 55 C | + 175 C | 1.67 W | Enhancement | |||||||
Mfr: SQJ423EP-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs P Ch -40Vds 20Vgs AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 40 V | 55 A | 14 mOhms | 20 V | 1.5 V | 80 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ886EP-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineMOSFETs 40V 60A 55W AEC-Q101 Qualified | Not Available Online | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 40 V | 60 A | 3.6 mOhms | 20 V | 1.5 V | 65 nC | - 55 C | + 175 C | 55 W | Enhancement | AEC-Q101 | TrenchFET | Reel | |||
Mfr: SQJ403BEEP-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs P Ch -30Vds 20Vgs AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | P-Channel | 1 Channel | 30 V | 30 A | 7 mOhms | 20 V | 2.5 V | 164 nC | - 55 C | + 175 C | 68 W | Enhancement | AEC-Q101 | TrenchFET | Reel | SQJ403BEEP-T1_BE3 | ||
Mfr: SQ4282CEY-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs DUAL N-CHANNEL 30-V (D-S) 175C MOSFET | 0In Stock | |||||||||||||||||||||
Mfr: SQJQ190E-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 200-V (D-S) 175C MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 200 V | 95 A | 14.3 mOhms | 20 V | 3.5 V | 52 nC | - 55 C | + 175 C | 375 W | Enhancement | ||||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8SW | N-Channel | 1 Channel | 60 V | 375 A | 0.00096 Ohms | 20 V | 2.5 V | 159 nC | - 55 C | + 175 C | 266 W | Enhancement | Reel | ||||||
0In Stock | ||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
Mfr: SQJA00EP-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds 30A Id AEC-Q101 Qualified | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 60 V | 30 A | 10.5 mOhms | 20 V | 2.5 V | 35 nC | - 55 C | + 175 C | 48 W | Enhancement | AEC-Q101 | Reel | ||||
Mfr: SQ7414CENW-T1_BE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET | 0In Stock | |||||||||||||||||||||
Mfr: SQS136ELNW-T1_GE3 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET | 0In Stock | |||||||||||||||||||||
0In Stock | ||||||||||||||||||||||
0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | P-Channel | 2 Channel | 20 V | 6 A | 25.5 mOhms | 8 V | 1 V | 34.8 nC | - 55 C | + 150 C | 19.8 W | Enhancement |