• Transistors
  • MOSFETs

Vishay Semiconductors - MOSFETs

2,045 Results
2,045 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: SUD23N06-31-GE3
TTI: SUD23N06-31-GE3
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
MOSFETs N-Ch MOSFET 60V 31 mohm @ 10V

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
21.4 A
31 mOhms
20 V
1 V
11 nC
- 55 C
+ 150 C
31.25 W
Enhancement
TrenchFET
Reel
SUD23N06-31-BE3
Datasheet
Mfr: SUD40N10-25-E3
TTI: SUD40N10-25-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs RECOMMENDED ALT SUD3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
100 V
40 A
25 mOhms
20 V
1 V
40 nC
- 55 C
+ 175 C
136 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI7846DP-T1-E3
TTI: SI7846DP-T1-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs SOT669 150V 24.5A N-CH MOSFET

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
150 V
24.5 A
50 mOhms
20 V
4.5 V
30 nC
- 55 C
+ 150 C
1.9 W
Enhancement
TrenchFET
Reel
SI7846DP-E3
Datasheet
Mfr: SI7430DP-T1-GE3
TTI: SI7430DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 150V Vds 20V Vgs PowerPAK SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
150 V
26 A
45 mOhms
20 V
3.5 V
43 nC
- 55 C
+ 150 C
64 W
Enhancement
TrenchFET
Reel
SI7430DP-GE3
Datasheet
Mfr: SIZF5300DT-T1-GE3
TTI: SIZF5300DT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs PPAIR3X3 2NCH 30V 35A

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAIR 3 x 3FS-12
N-Channel
2 Channel
30 V
125 A
2.43 mOhms
- 12 V, 16 V
2 V
9.5 nC
- 55 C
+ 150 C
56.8 W
Enhancement
Reel
Datasheet
Mfr: SIA517DJ-T1-GE3
TTI: SIA517DJ-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 12V Vds 8V Vgs PowerPAK SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
N-Channel, P-Channel
2 Channel
12 V
4.5 A
29 mOhms, 61 mOhms
8 V
400 mV
15 nC, 20 nC
- 55 C
+ 150 C
6.5 W
Enhancement
TrenchFET, PowerPAK
Reel
SIA517DJ-GE3
Datasheet
Mfr: SI4151DY-T1-GE3
TTI: SI4151DY-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs SO8 P-CH 30V 15.2A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8
P-Channel
1 Channel
30 V
20.5 A
7.5 mOhms
25 V
2.5 V
28 nC
- 55 C
+ 150 C
5.6 W
Enhancement
Reel
Datasheet
Mfr: SIR638ADP-T1-RE3
TTI: SIR638ADP-T1-RE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 40V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
40 V
100 A
730 uOhms
- 16 V, 20 V
1.1 V
165 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIRA20DP-T1-RE3
TTI: SIRA20DP-T1-RE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 25V Vds 16V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
25 V
100 A
580 uOhms
- 12 V, 16 V
1 V
200 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIUD402ED-T1-GE3
TTI: SIUD402ED-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 20V Vds 8V Vgs PowerPAK 0806

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-0806-3
N-Channel
1 Channel
20 V
1 A
730 mOhms
8 V
400 mV
750 pC
- 55 C
+ 150 C
1.25 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIR124DP-T1-RE3
TTI: SIR124DP-T1-RE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 80V Vds; 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
80 V
56.8 A
8.4 mOhms
20 V
2 V
40 nC
- 55 C
+ 150 C
62.5 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIUD401ED-T1-GE3
TTI: SIUD401ED-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -30V Vds; +/-12V Vgs PowerPAK 0806

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-0806-3
P-Channel
1 Channel
30 V
500 mA
1.573 Ohms
12 V
1.4 V
2 nC
- 55 C
+ 150 C
1.25 W
Enhancement
TrenchFET; PowerPAK
Reel
Datasheet
Mfr: IRFR014PBF
TTI: IRFR014PBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO252 N-CH 60V 7.7A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
7.7 A
200 mOhms
20 V
4 V
11 nC
- 55 C
+ 150 C
25 W
Enhancement
Tube
IRFR014PBF-BE3
Datasheet
Mfr: SI1411DH-T1-GE3
TTI: SI1411DH-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -150V Vds 20V Vgs SC70-6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-363-6
P-Channel
1 Channel
150 V
520 mA
2.7 Ohms
20 V
4.5 V
6.3 nC
- 55 C
+ 150 C
1 W
Enhancement
TrenchFET
Reel
SI1411DH-T1-BE3
Datasheet
Mfr: IRF830ALPBF
TTI: IRF830ALPBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs N-Chan 500V 5.0 Amp

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-262-3
N-Channel
1 Channel
500 V
5 A
1.4 Ohms
30 V
2 V
24 nC
- 55 C
+ 150 C
74 W
Enhancement
Tube
Datasheet
Mfr: SI7465DP-T1-GE3
TTI: SI7465DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
MOSFETs -60V Vds 20V Vgs PowerPAK SO-8

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
P-Channel
1 Channel
60 V
3.2 A
64 mOhms
20 V
3 V
26 nC
- 55 C
+ 150 C
3.5 W
Enhancement
TrenchFET
Reel
SI7465DP-GE3
Datasheet
Mfr: SUM70040M-GE3
TTI: SUM70040M-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 100V Vds 20V Vgs TO-263-7L

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-7
N-Channel
1 Channel
100 V
120 A
3.8 mOhms
20 V
2.5 V
120 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: IRFZ20PBF
TTI: IRFZ20PBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO220 N-CH 50V 15A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
50 V
15 A
100 mOhms
20 V
4 V
12 nC
- 55 C
+ 150 C
40 W
Enhancement
Tube
IRFZ20PBF-BE3
Datasheet
Mfr: SI7868ADP-T1-E3
TTI: SI7868ADP-T1-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 20V 40A 83W

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
20 V
40 A
2.25 mOhms
16 V
1.6 V
98 nC
- 55 C
+ 150 C
83 W
Enhancement
TrenchFET
Reel
SI7868ADP-E3
Datasheet
Mfr: SIJH800E-T1-GE3
TTI: SIJH800E-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs PPAK8X8 N-CH 80V 29A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-8
N-Channel
1 Channel
80 V
299 A
1.8 mOhms
20 V
4 V
140 nC
- 55 C
+ 175 C
333 W
Enhancement
Reel
Datasheet
Mfr: SIR170DP-T1-RE3
TTI: SIR170DP-T1-RE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs SOT669 100V 95A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
100 V
95 A
4 mOhms
20 V
5.5 V
93 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SISS12DN-T1-GE3
TTI: SISS12DN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 40V Vds 20V Vgs PowerPAK 1212-8S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
40 V
60 A
1.98 mOhms
- 16 V, 20 V
1.1 V
89 nC
- 55 C
+ 150 C
65.7 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: IRFR110TRPBF
TTI: IRFR110TRPBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs N-Chan 100V 4.3 Amp

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
100 V
4.3 A
540 mOhms
20 V
4 V
8.3 nC
- 55 C
+ 150 C
25 W
Enhancement
Reel
IRFR110TRPBF-BE3
Datasheet
Mfr: SIR804DP-T1-GE3
TTI: SIR804DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 100V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
100 V
60 A
7.2 mOhms
20 V
1.2 V
50.8 nC
- 55 C
+ 150 C
104 W
Enhancement
TrenchFET, PowerPAK
Reel
SIR804DP-GE3
Datasheet
Mfr: SI2307CDS-T1-GE3
TTI: SI2307CDS-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -30V Vds 20V Vgs SOT-23

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOT-23-3
P-Channel
1 Channel
30 V
3.5 A
88 mOhms
20 V
3 V
4.1 nC
- 55 C
+ 150 C
1.8 W
Enhancement
TrenchFET
Reel
SI2307CDS-T1-BE3
SI2307CDS-GE3
  • ...
  • 42
  • 43
  • 44