Vishay Semiconductors - MOSFETs
2,045 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIR124DP-T1-RE3 TTI: SIR124DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V Vds; 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 56.8 A | 8.4 mOhms | 20 V | 2 V | 40 nC | - 55 C | + 150 C | 62.5 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIUD401ED-T1-GE3 TTI: SIUD401ED-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds; +/-12V Vgs PowerPAK 0806 | 0In Stock | Si | SMD/SMT | PowerPAK-0806-3 | P-Channel | 1 Channel | 30 V | 500 mA | 1.573 Ohms | 12 V | 1.4 V | 2 nC | - 55 C | + 150 C | 1.25 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
Mfr: IRFR014PBF TTI: IRFR014PBF Vishay Semiconductors Availability: 0In StockMOSFETs TO252 N-CH 60V 7.7A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 60 V | 7.7 A | 200 mOhms | 20 V | 4 V | 11 nC | - 55 C | + 150 C | 25 W | Enhancement | Tube | IRFR014PBF-BE3 | ||||
Mfr: SI1411DH-T1-GE3 TTI: SI1411DH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -150V Vds 20V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 150 V | 520 mA | 2.7 Ohms | 20 V | 4.5 V | 6.3 nC | - 55 C | + 150 C | 1 W | Enhancement | TrenchFET | Reel | SI1411DH-T1-BE3 | |||
Mfr: IRF830ALPBF TTI: IRF830ALPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 500V 5.0 Amp | 0In Stock | Si | Through Hole | TO-262-3 | N-Channel | 1 Channel | 500 V | 5 A | 1.4 Ohms | 30 V | 2 V | 24 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 60 V | 3.2 A | 64 mOhms | 20 V | 3 V | 26 nC | - 55 C | + 150 C | 3.5 W | Enhancement | TrenchFET | Reel | SI7465DP-GE3 | ||||
Mfr: SUM70040M-GE3 TTI: SUM70040M-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs TO-263-7L | 0In Stock | Si | SMD/SMT | TO-263-7 | N-Channel | 1 Channel | 100 V | 120 A | 3.8 mOhms | 20 V | 2.5 V | 120 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 50 V | 15 A | 100 mOhms | 20 V | 4 V | 12 nC | - 55 C | + 150 C | 40 W | Enhancement | Tube | IRFZ20PBF-BE3 | |||||
Mfr: SI7868ADP-T1-E3 TTI: SI7868ADP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 20V 40A 83W | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 20 V | 40 A | 2.25 mOhms | 16 V | 1.6 V | 98 nC | - 55 C | + 150 C | 83 W | Enhancement | TrenchFET | Reel | SI7868ADP-E3 | |||
Mfr: SIJH800E-T1-GE3 TTI: SIJH800E-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAK8X8 N-CH 80V 29A | 0In Stock | Si | SMD/SMT | PowerPAK-8 | N-Channel | 1 Channel | 80 V | 299 A | 1.8 mOhms | 20 V | 4 V | 140 nC | - 55 C | + 175 C | 333 W | Enhancement | Reel | |||||
Mfr: SIR170DP-T1-RE3 TTI: SIR170DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs SOT669 100V 95A N-CH MOSFET | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 95 A | 4 mOhms | 20 V | 5.5 V | 93 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS12DN-T1-GE3 TTI: SISS12DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 60 A | 1.98 mOhms | - 16 V, 20 V | 1.1 V | 89 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: IRFR110TRPBF TTI: IRFR110TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 100V 4.3 Amp | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 100 V | 4.3 A | 540 mOhms | 20 V | 4 V | 8.3 nC | - 55 C | + 150 C | 25 W | Enhancement | Reel | IRFR110TRPBF-BE3 | ||||
Mfr: SIR804DP-T1-GE3 TTI: SIR804DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 60 A | 7.2 mOhms | 20 V | 1.2 V | 50.8 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR804DP-GE3 | |||
Mfr: SI2307CDS-T1-GE3 TTI: SI2307CDS-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 20V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 30 V | 3.5 A | 88 mOhms | 20 V | 3 V | 4.1 nC | - 55 C | + 150 C | 1.8 W | Enhancement | TrenchFET | Reel | SI2307CDS-T1-BE3 SI2307CDS-GE3 | |||
Mfr: IRFR9310TRPBF TTI: IRFR9310TRPBF Vishay Semiconductors Availability: 0In StockMOSFETs P-Chan 400V 1.8 Amp | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 400 V | 1.8 A | 7 Ohms | 20 V | 2 V | 13 nC | - 55 C | + 150 C | 50 W | Enhancement | Reel | |||||
Mfr: IRFU1N60APBF TTI: IRFU1N60APBF Vishay Semiconductors Availability: 0In StockMOSFETs TO251 600V 1.4A N-CH MOSFET | 0In Stock | Si | Through Hole | N-Channel | 1 Channel | 600 V | 1.4 A | 7 Ohms | 30 V | 4 V | 14 nC | - 55 C | + 150 C | 36 W | Enhancement | Tube | ||||||
Mfr: SI7636DP-T1-E3 TTI: SI7636DP-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 28A 0.004Ohm | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 30 V | 28 A | 4 mOhms | 20 V | 1 V | 50 nC | - 55 C | + 150 C | 5.2 W | Enhancement | TrenchFET | Reel | SI7636DP-E3 | |||
Mfr: SIHP25N50E-GE3 TTI: SIHP25N50E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 500V Vds 30V Vgs TO-220AB | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 500 V | 26 A | 145 mOhms | 30 V | 4 V | 57 nC | - 55 C | + 150 C | 250 W | Enhancement | Tube | SIHP25N50E-BE3 | ||||
Mfr: SIRA99DP-T1-GE3 TTI: SIRA99DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAKSO8 P-CH 30V 47.9A | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | P-Channel | 1 Channel | 30 V | 195 A | 1.7 mOhms | - 20 V, 16 V | 1 V | 172.5 nC | - 55 C | + 150 C | 104 W | Enhancement | PowerPAK | Reel | ||||
Mfr: IRFIBF30GPBF TTI: IRFIBF30GPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO220 900V 1.9A N-CH MOSFET | 0In Stock | Si | Through Hole | TO-220-3 | N-Channel | 1 Channel | 900 V | 1.9 A | 3.7 Ohms | 20 V | 2 V | 78 nC | - 55 C | + 150 C | 35 W | Enhancement | Tube | |||||
Mfr: SI2301CDS-T1-E3 TTI: SI2301CDS-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs -20V Vds 8V Vgs SOT-23 | 0In Stock | Si | SMD/SMT | SOT-23-3 | P-Channel | 1 Channel | 20 V | 3.1 A | 112 mOhms | 8 V | 400 mV | 10 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI2301CDS-T1-BE3 SI2301CDS-E3 | |||
Mfr: SIR826DP-T1-GE3 TTI: SIR826DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 80V 4.8mOhm@10V 60A N-Ch MV T-FET | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 80 V | 60 A | 4.8 mOhms | 20 V | 1.2 V | 60 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET, PowerPAK | Reel | SIR826DP-GE3 | |||
Mfr: SI1443EDH-T1-GE3 TTI: SI1443EDH-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs -30V Vds 12V Vgs SC70-6 | 0In Stock | Si | SMD/SMT | SOT-363-6 | P-Channel | 1 Channel | 30 V | 4 A | 43 mOhms | 12 V | 1.5 V | 28 nC | - 55 C | + 150 C | 1.6 W | Enhancement | TrenchFET | Reel | SI1443EDH-T1-BE3 SI1443EDH-GE3 | |||
Mfr: SI4100DY-T1-E3 TTI: SI4100DY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs SO-8 | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 100 V | 6.8 A | 63 mOhms | 20 V | 2 V | 20 nC | - 55 C | + 150 C | 6 W | Enhancement | TrenchFET | Reel | SI4100DY-E3 |