Vishay Semiconductors - MOSFETs
2,042 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Qg - Gate Charge | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Channel Mode | Qualification | Tradename | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SISS02DN-T1-GE3 TTI: SISS02DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 16V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 25 V | 80 A | 1.2 mOhms | - 12 V, 16 V | 1 V | 83 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIAA00DJ-T1-GE3 TTI: SIAA00DJ-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 25V Vds 16V Vgs PowerPAK SC-70 | 0In Stock | Si | SMD/SMT | SC-70-6 | N-Channel | 1 Channel | 25 V | 40 A | 5.6 mOhms | - 10 V, 10 V | 1 V | 15.7 nC | - 55 C | + 150 C | 19.2 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISH472DN-T1-GE3 TTI: SISH472DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds; +/-20V Vgs PowerPAK 1212-8SH | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8SH-8 | N-Channel | 1 Channel | 30 V | 20 A | 8.9 mOhms | - 20 V, 20 V | 1.2 V | 30 nC | - 55 C | + 150 C | 28 W | Enhancement | TrenchFET; PowerPAK | Reel | ||||
Mfr: SISHA12ADN-T1-GE3 TTI: SISHA12ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAK1212 N-CH 30V 22A | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 25 A | 4.3 mOhms | - 16 V, 20 V | 1.1 V | 29.5 nC | - 55 C | + 150 C | 28 W | Enhancement | PowerPAK | Reel | ||||
Mfr: SIDR608DP-T1-RE3 TTI: SIDR608DP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAKSO8 N-CH 45V 51A | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 45 V | 208 A | 1.8 mOhms | - 16 V, 20 V | 1.1 V | 111 nC | - 55 C | + 150 C | 104 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SISS70DN-T1-GE3 TTI: SISS70DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 125V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK1212-8 | N-Channel | 1 Channel | 125 V | 31 A | 29.8 mOhms | - 20 V, 20 V | 2.5 V | 15.3 nC | - 55 C | + 150 C | 65.8 W | Enhancement | TrenchFET, ThunderFET, PowerPAK | Reel | ||||
Mfr: SISS46DN-T1-GE3 TTI: SISS46DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 100V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8S | N-Channel | 1 Channel | 100 V | 45.3 A | 12.8 mOhms | - 20 V, 20 V | 2 V | 42 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISS10ADN-T1-GE3 TTI: SISS10ADN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 40V Vds; 20/-16V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 40 V | 31.7 A | 2.65 mOhms | - 16 V, 20 V | 1.1 V | 61 nC | - 55 C | + 150 C | 56.8 W | Enhancement | Reel | |||||
Mfr: SI7112DN-T1-GE3 TTI: SI7112DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 17.8A 3.8W 7.5mohm @ 10V | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 17.8 A | 7.5 mOhms | - 12 V, 12 V | 1.5 V | 18 nC | - 55 C | + 150 C | 3.8 W | Enhancement | TrenchFET | Reel | SI7112DN-GE3 | |||
Mfr: IRF630STRRPBF TTI: IRF630STRRPBF Vishay Semiconductors Availability: 0In StockMOSFETs N-Chan 200V 9.0 Amp | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 200 V | 9 A | 400 mOhms | - 20 V, 20 V | 2 V | 43 nC | - 55 C | + 150 C | 74 W | Enhancement | Reel | |||||
Mfr: IRF830ASPBF TTI: IRF830ASPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO263 500V 5A N-CH MOSFET | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | N-Channel | 1 Channel | 500 V | 5 A | 1.4 Ohms | - 30 V, 30 V | 2 V | 24 nC | - 55 C | + 150 C | 74 W | Enhancement | Tube | |||||
0In Stock | Si | SMD/SMT | TO-263-3 | P-Channel | 1 Channel | 100 V | 4 A | 1.2 Ohms | - 20 V, 20 V | 4 V | 8.7 nC | - 55 C | + 175 C | 43 W | Enhancement | Tube | ||||||
Mfr: IRFR9024TRLPBF TTI: IRFR9024TRLPBF Vishay Semiconductors Availability: 0In StockMOSFETs TO252 P-CH 60V 8.8A | 0In Stock | Si | SMD/SMT | DPAK-3 (TO-252-3) | P-Channel | 1 Channel | 60 V | 8.8 A | 280 mOhms | - 20 V, 20 V | 4 V | 19 nC | - 55 C | + 150 C | 42 W | Enhancement | Reel | |||||
Mfr: SI4894BDY-T1-E3 TTI: SI4894BDY-T1-E3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V 12V 1.4W | 0In Stock | Si | SMD/SMT | SOIC-8 | N-Channel | 1 Channel | 30 V | 12 A | 11 mOhms | - 20 V, 20 V | 1 V | 20 nC | - 55 C | + 150 C | 2.5 W | Enhancement | TrenchFET | Reel | SI4894BDY-E3 | |||
Mfr: SIS108DN-T1-GE3 TTI: SIS108DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs Nch 80V Vds 20V Vgs PowerPAK 1212-8 | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 80 V | 16 A | 34 mOhms | - 20 V, 20 V | 2 V | 13 nC | - 55 C | + 150 C | 24 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIJ188DP-T1-GE3 TTI: SIJ188DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds; 20V Vgs PowerPAK SO-8L | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8-4 | N-Channel | 1 Channel | 60 V | 92.4 A | 3.85 mOhms | - 20 V, 20 V | 2 V | 44 nC | - 55 C | + 150 C | 65.7 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIRA20DDP-T1-UE3 TTI: SIRA20DDP-T1-UE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAKSO8 N-CH 25V 90A | 0In Stock | Reel | ||||||||||||||||||||
Mfr: SIR618DP-T1-GE3 TTI: SIR618DP-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds 20V Vgs PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 200 V | 14.2 A | 76 mOhms | - 20 V, 20 V | 2 V | 21.5 nC | - 55 C | + 150 C | 48 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SISS64DN-T1-GE3 TTI: SISS64DN-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 20V Vgs PowerPAK 1212-8S | 0In Stock | Si | SMD/SMT | PowerPAK-1212-8 | N-Channel | 1 Channel | 30 V | 40 A | 1.8 mOhms | - 16 V, 20 V | 1.1 V | 68 nC | - 55 C | + 150 C | 57 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SIR846BDP-T1-RE3 TTI: SIR846BDP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs N-CHANNEL 100-V(D-S) PowerPAK SO-8 | 0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 1 Channel | 100 V | 65.8 A | 8 mOhms | - 20 V, 20 V | 4 V | 34.5 nC | - 55 C | + 150 C | 83.3 W | Enhancement | TrenchFET, PowerPAK | Reel | ||||
Mfr: SI1078X-T1-GE3 TTI: SI1078X-T1-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 30V Vds 12V Vgs SC89-6 | 0In Stock | Si | SMD/SMT | SC-89-6 | N-Channel | 1 Channel | 30 V | 1.02 A | 142 mOhms | - 12 V, 12 V | 600 mV | 6 nC | - 55 C | + 150 C | 240 mW | Enhancement | Reel | |||||
Mfr: SUG90090E-GE3 TTI: SUG90090E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 200V Vds ThunderFET 100A Id +/-20V Vgs | 0In Stock | Si | Through Hole | TO-247-3 | N-Channel | 1 Channel | 200 V | 100 A | 7.9 mOhms | - 20 V, 20 V | 2 V | 129 nC | - 55 C | + 175 C | 395 W | Enhancement | Reel | |||||
0In Stock | Si | SMD/SMT | PowerPAK-SO-8 | N-Channel | 2 Channel | 40 V | 40 A | 3.25 mOhms | - 16 V, 20 V | 1.1 V | 93 nC | - 55 C | + 150 C | 46.2 W | Enhancement | TrenchFET, PowerPAK | Reel | |||||
Mfr: SUM50020E-GE3 TTI: SUM50020E-GE3 Vishay Semiconductors Availability: 0In StockMOSFETs 60V Vds TrenchFET TO-263-3 | 0In Stock | Si | SMD/SMT | D2PAK-3 (TO-263-3) | N-Channel | 1 Channel | 60 V | 120 A | 2.4 mOhms | - 20 V, 20 V | 3 V | 128 nC | - 55 C | + 175 C | 375 W | Enhancement | TrenchFET | Reel | ||||
Mfr: SIRA54ADP-T1-RE3 TTI: SIRA54ADP-T1-RE3 Vishay Semiconductors Availability: 0In StockMOSFETs PPAKSO8 N-CH 40V 36.2A | 0In Stock | Si | SMD/SMT | SO-8 | N-Channel | 1 Channel | 40 V | 36.2 A | 2.2 mOhms | - 16 V, 20 V | 2.5 V | 70 nC | - 55 C | + 150 C | 5.2 W | Enhancement | Reel |