• Standard Electrical
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
  • Transistors
  • MOSFETs

Vishay Semiconductors - MOSFETs

2,042 Results
2,042 Results
Filtered By:SemiconductorsDiscrete SemiconductorsTransistors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Qg - Gate Charge
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Channel Mode
Qualification
Tradename
Packaging
Part # Aliases
Datasheet
Mfr: IRF9510SPBF
TTI: IRF9510SPBF
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
MOSFETs P-Chan 100V 4.0 Amp

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
TO-263-3
P-Channel
1 Channel
100 V
4 A
1.2 Ohms
- 20 V, 20 V
4 V
8.7 nC
- 55 C
+ 175 C
43 W
Enhancement
Tube
Datasheet
Mfr: IRFR9024TRLPBF
TTI: IRFR9024TRLPBF
Vishay Semiconductors
Availability:

0In Stock

MOSFETs TO252 P-CH 60V 8.8A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
DPAK-3 (TO-252-3)
P-Channel
1 Channel
60 V
8.8 A
280 mOhms
- 20 V, 20 V
4 V
19 nC
- 55 C
+ 150 C
42 W
Enhancement
Reel
Datasheet
Mfr: SI4894BDY-T1-E3
TTI: SI4894BDY-T1-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V 12V 1.4W

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
30 V
12 A
11 mOhms
- 20 V, 20 V
1 V
20 nC
- 55 C
+ 150 C
2.5 W
Enhancement
TrenchFET
Reel
SI4894BDY-E3
Datasheet
Mfr: SIS108DN-T1-GE3
TTI: SIS108DN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs Nch 80V Vds 20V Vgs PowerPAK 1212-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
80 V
16 A
34 mOhms
- 20 V, 20 V
2 V
13 nC
- 55 C
+ 150 C
24 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIJ188DP-T1-GE3
TTI: SIJ188DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 60V Vds; 20V Vgs PowerPAK SO-8L

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8-4
N-Channel
1 Channel
60 V
92.4 A
3.85 mOhms
- 20 V, 20 V
2 V
44 nC
- 55 C
+ 150 C
65.7 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIRA20DDP-T1-UE3
TTI: SIRA20DDP-T1-UE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs PPAKSO8 N-CH 25V 90A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: SIR618DP-T1-GE3
TTI: SIR618DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 200V Vds 20V Vgs PowerPAK SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
200 V
14.2 A
76 mOhms
- 20 V, 20 V
2 V
21.5 nC
- 55 C
+ 150 C
48 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SISS64DN-T1-GE3
TTI: SISS64DN-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8S

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-1212-8
N-Channel
1 Channel
30 V
40 A
1.8 mOhms
- 16 V, 20 V
1.1 V
68 nC
- 55 C
+ 150 C
57 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIR846BDP-T1-RE3
TTI: SIR846BDP-T1-RE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs N-CHANNEL 100-V(D-S) PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
100 V
65.8 A
8 mOhms
- 20 V, 20 V
4 V
34.5 nC
- 55 C
+ 150 C
83.3 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SI1078X-T1-GE3
TTI: SI1078X-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 12V Vgs SC89-6

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-89-6
N-Channel
1 Channel
30 V
1.02 A
142 mOhms
- 12 V, 12 V
600 mV
6 nC
- 55 C
+ 150 C
240 mW
Enhancement
Reel
Datasheet
Mfr: SUG90090E-GE3
TTI: SUG90090E-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 200V Vds ThunderFET 100A Id +/-20V Vgs

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-247-3
N-Channel
1 Channel
200 V
100 A
7.9 mOhms
- 20 V, 20 V
2 V
129 nC
- 55 C
+ 175 C
395 W
Enhancement
Reel
Datasheet
Mfr: SIRB40DP-T1-GE3
TTI: SIRB40DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

Other Available Inventory
MOSFETs 40V Vds 20V Vgs PowerPAK SO-8

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
2 Channel
40 V
40 A
3.25 mOhms
- 16 V, 20 V
1.1 V
93 nC
- 55 C
+ 150 C
46.2 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SUM50020E-GE3
TTI: SUM50020E-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 60V Vds TrenchFET TO-263-3

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
120 A
2.4 mOhms
- 20 V, 20 V
3 V
128 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIRA54ADP-T1-RE3
TTI: SIRA54ADP-T1-RE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs PPAKSO8 N-CH 40V 36.2A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SO-8
N-Channel
1 Channel
40 V
36.2 A
2.2 mOhms
- 16 V, 20 V
2.5 V
70 nC
- 55 C
+ 150 C
5.2 W
Enhancement
Reel
Datasheet
Mfr: SUP60030E-GE3
TTI: SUP60030E-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 80V Vds 20V Vgs TO-220

0In Stock

Please adjust quantity to Min / Mult value
Si
Through Hole
TO-220-3
N-Channel
1 Channel
80 V
120 A
2.8 mOhms
- 20 V, 20 V
2 V
141 nC
- 55 C
+ 175 C
375 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SI4214DDY-T1-E3
TTI: SI4214DDY-T1-E3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs SO-8

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
2 Channel
30 V
8.5 A
19.5 mOhms
- 20 V, 20 V
1.2 V
22 nC
- 55 C
+ 150 C
3.1 W
Enhancement
Reel
Datasheet
Mfr: SIDR680DP-T1-GE3
TTI: SIDR680DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 80V Vds 20V Vgs PowerPAK SO-8DC

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
SOIC-8
N-Channel
1 Channel
80 V
100 A
3.4 mOhms
- 20 V, 20 V
2 V
69.5 nC
- 55 C
+ 150 C
125 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIRA58ADP-T1-RE3
TTI: SIRA58ADP-T1-RE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 40V Vds 20/-16V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
40 V
109 A
2.65 mOhms
- 16 V, 20 V
1.1 V
61 nC
- 55 C
+ 150 C
56.8 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIR1309DP-T1-GE3
TTI: SIR1309DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs PPAKSO8 P-CH 30V 19.1A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8
P-Channel
1 Channel
30 V
65.7 A
7.3 mOhms
- 25 V, 25 V
2.5 V
28 nC
- 55 C
+ 150 C
56.8 W
Enhancement
Reel
Datasheet
Mfr: SIJH5700E-T1-GE3
TTI: SIJH5700E-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs PWRPK 150V 174A N-CH MOSFET

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
150 V
- 20 V, 20 V
4 V
- 55 C
+ 175 C
Enhancement
Reel
Datasheet
Mfr: SIA923AEDJ-T1-GE3
TTI: SIA923AEDJ-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -20V .054ohm@-4.5V -4.5A P-CH

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
P-Channel
2 Channel
20 V
4.5 A
44 mOhms
- 8 V, 8 V
900 mV
25 nC
- 55 C
+ 150 C
7.8 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIR402DP-T1-GE3
TTI: SIR402DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 30V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
30 V
35 A
6 mOhms
- 20 V, 20 V
1.15 V
42 nC
- 55 C
+ 150 C
36 W
Enhancement
TrenchFET, PowerPAK
Reel
SIR402DP-GE3
Datasheet
Mfr: SI8416DB-T2-E1
TTI: SI8416DB-T2-E1
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 8V Vds 5V Vgs MICRO FOOT 1.5 x 1

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
MicroFoot-6
N-Channel
1 Channel
8 V
16 A
23 mOhms
- 5 V, 5 V
800 mV
17 nC
- 55 C
+ 150 C
13 W
Enhancement
TrenchFET
Reel
Datasheet
Mfr: SIR862DP-T1-GE3
TTI: SIR862DP-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs 25V Vds 20V Vgs PowerPAK SO-8

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
1 Channel
25 V
50 A
2.8 mOhms
- 20 V, 20 V
1.2 V
90 nC
- 55 C
+ 150 C
69 W
Enhancement
TrenchFET, PowerPAK
Reel
Datasheet
Mfr: SIA907EDJT-T1-GE3
TTI: SIA907EDJT-T1-GE3
Vishay Semiconductors
Availability:

0In Stock

MOSFETs -20V Vds 12V Vgs Thin PowerPAK SC-70

0In Stock

Please adjust quantity to Min / Mult value
Si
SMD/SMT
SC-70-6
P-Channel
2 Channel
20 V
4.5 A
47 mOhms, 47 mOhms
- 12 V, 12 V
1.4 V
23 nC
- 55 C
+ 150 C
7.8 W
Enhancement
TrenchFET, PowerPAK
Reel
SIA907EDJT-GE3
  • ...
  • 33
  • 34
  • 35
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
Added To Cart
{{cartPopObject.addedToCartObject.mfrPartNumber}} Added To Cart part
  • Mfr:{{cartPopObject.addedToCartObject.mfrPartNumber}}
  • TTI:{{cartPopObject.addedToCartObject.ttiPartNumber}}
  • {{cartPopObject.addedToCartObject.manufacturer}}
  • Ext. Price:{{cartPopObject.addedToCartObject.extendedPrice}}
  • {{cartPopObject.addedToCartObject.quantity}} @{{cartPopObject.addedToCartObject.price}}
  • {{cartPopObject.addedToCartObject.numberOfReels}} reels of {{cartPopObject.addedToCartObject.partsPerReel}} @{{cartPopObject.addedToCartObject.price}}
  • + $7.00 Per Reel
Cart Total:{{cartPopObject.addedToCartObject.cartTotal}}
View Cart ({{cartPopObject.addedToCartObject.cartPartsCount}} Items)